SMC - Film Capacitors
328 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 6.8 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 63 VAC | 5 % | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMC | ||||||||||
Not Available Online | 390 nF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 16.5 mm (0.65 in) | 16.5 mm (0.65 in) | SMD Film Capacitors | 160 VAC | 5 % | 7 mm (0.276 in) | - 55 C | + 125 C | SMC | |||||||||||
Mfr: SMC5.7102J50J31TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.0010uF 5% LS 5.7mm | Not Available Online | 1 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 30 VAC | 5 % | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMC | Reel | F125PL102J050V | |||||||
Mfr: SMC5.7103J100J31TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.010uF 5% LS 5.7mm | Not Available Online | 10 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 63 VAC | 5 % | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMC | Reel | F125PL103J100V | |||||||
Not Available Online | 1.2 nF | 400 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 200 VAC | 5 % | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMC | ||||||||||
Mfr: SMC5.7122J50J31TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.0012uF 5% LS 5.7mm | Not Available Online | 1.2 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 30 VAC | 5 % | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMC | Reel | ||||||||
Not Available Online | 1.5 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 63 VAC | 5 % | 2.5 mm (0.098 in) | SMC | ||||||||||||
Not Available Online | 1.8 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 63 VAC | 5 % | 2.5 mm (0.098 in) | SMC | ||||||||||||
Mfr: SMC5.7182J50J31TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.0018uF 5% LS 5.7mm | Not Available Online | 1.8 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 30 VAC | 5 % | 2.5 mm (0.098 in) | SMC | |||||||||||
Mfr: SMC5.7222J50J31TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.0022uF 5% LS 5.7mm | Not Available Online | 2.2 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 30 VAC | 5 % | 2.5 mm (0.098 in) | SMC | Reel | F125PL222J050V | |||||||||
Mfr: SMC5.7273J50J31TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.027uF 5% LS 5.7mm | Not Available Online | 27 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 30 VAC | 5 % | 2.5 mm (0.098 in) | SMC | Reel | ||||||||||
Mfr: SMC5.7472J100J31TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.0047uF 5% LS 5.7mm | Not Available Online | 4.7 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 63 VAC | 5 % | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMC | Reel | ||||||||
Mfr: SMC5.7472J50J31TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.0047uF 5% LS 5.7mm | Not Available Online | 4.7 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 30 VAC | 5 % | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMC | Reel | F125PL472J050V | |||||||
Not Available Online | 8.2 nF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 160 VAC | 5 % | 4 mm (0.157 in) | - 55 C | + 125 C | SMC | ||||||||||
Not Available Online | 82 nF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 10.2 mm (0.402 in) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | SMD Film Capacitors | 160 VAC | 5 % | 5.5 mm (0.217 in) | - 55 C | + 125 C | SMC | ||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400volts 0.022uF 2% | Not Available Online | 220 nF | 400 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 16.5 mm (0.65 in) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 2 % | 7 mm (0.276 in) | 6560 | SMC | Reel | ||||||||||
Mfr: SMC16.5104G400C31BUL TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors .10UF 400VDC 2% PPS SMD | Not Available Online | SMC | ||||||||||||||||||||||
Not Available Online | SMC | Bulk | ||||||||||||||||||||||
Not Available Online | SMC | Bulk | ||||||||||||||||||||||
Not Available Online | SMC | Bulk | ||||||||||||||||||||||
Not Available Online | SMC | Bulk | ||||||||||||||||||||||
Not Available Online | SMC | |||||||||||||||||||||||
Not Available Online | SMC | Reel | ||||||||||||||||||||||
Not Available Online | SMC | Reel | ||||||||||||||||||||||
Not Available Online | SMC | Reel |