B3256* - MKT SilverCap - Film Capacitors
321 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32562H3335J189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.3UF 5 % 250V FILM CAP POLY UNCOAT | 0In Stock | 3.3 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 13.9 mm (0.547 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Reel | ||||||
Mfr: B32562H3335J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.3UF 5% 250V FILM CAP MKT SILVER | 0In Stock | 3.3 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 13.9 mm (0.547 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Ammo Pack | ||||||
Mfr: B32562H6105K289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.0UF 10 % 400V FILM CAP POLY UNCOAT | 0In Stock | 1 uF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 10.9 mm (0.429 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Ammo Pack | ||||||
0In Stock | 1 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | B3256* - MKT SilverCap | Bulk | B32562J1105K | |||||||||
Mfr: B32560J1274J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.27UF 5% 100V FILM CAP POLY UNCOAT | 0In Stock | 270 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J1274J | ||||||||
Mfr: B32562J3155J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKT SILVER 1.5 F 5 250Vdc LS 15mm | 0In Stock | 1.5 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | - 55 C | + 105 C | B3256* - MKT SilverCap | Bulk | B32562J3155J | |||||||||
Mfr: B32562J3335J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.3UF 5% 250V FILM CAP MKT SILVER | 0In Stock | 3.3 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | B3256* - MKT SilverCap | Bulk | B32562J3335J | ||||||||
Mfr: B32562H6684K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.68UF 10% 400V FILM CAP MKT SILVER | 0In Stock | 680 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 8.9 mm (0.35 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.8 mm (0.425 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32562H6684K | |||||
0In Stock | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | - 55 C | + 105 C | B3256* - MKT SilverCap | Bulk | B32562J6104K | ||||||||||
Mfr: B32560J1184J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.18UF 5% 100V FILM CAP POLY UNCOAT | 0In Stock | 180 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J1184J | ||||||||
Mfr: B32560J6133J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 13NF 5 % 400V FILM CAP POLY UNCOAT | 0In Stock | 13 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6133J | ||||||||
Mfr: B32560J6272J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.7NF 5% 400V FILM CAP POLY UNCOAT | 0In Stock | 2.7 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6272J | ||||||||
Mfr: B32560J6392J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.9NF 5% 400V FILM CAP POLY UNCOAT | 0In Stock | 3.9 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6392J | ||||||||
Mfr: B32562J8104J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.10UF 5% 630V FILM CAP MKT SILVER | 0In Stock | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 350 VAC | 5 % | 2 Pin | - 55 C | + 105 C | B3256* - MKT SilverCap | Bulk | B32562J8104J | |||||||||
Mfr: B32560J8102J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.001uF 630VDC 5% LS 7.5mm | 0In Stock | 1 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 5.5 mm (0.217 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J8102J | |||||
Mfr: B32560J8152J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5NF 5% 630V FILM CAP POLY UNCOAT | 0In Stock | 1.5 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 5.5 mm (0.217 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J8152J | |||||
Mfr: B32562J6224J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.22UF 5% 400V FILM CAP MKT SILVER | 0In Stock | 220 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 4.7 mm (0.185 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | - 55 C | + 105 C | B3256* - MKT SilverCap | Bulk | B32562J6224J | ||||||
Mfr: B32560J3224J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.22UF 5% 250V FILM CAP POLY UNCOAT | 0In Stock | 220 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 4.9 mm (0.193 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J3224J | |||||
Mfr: B32562J3105K000 TTI: B32562J3105K000 TDK Availability: 0In StockFilm Capacitors 1.0uF 250volts 10% | 0In Stock | 1 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9.3 mm (0.366 in) | - 55 C | + 100 C | B3256* - MKT SilverCap | Bulk | B32562J3105K | ||||||
0In Stock | 10 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B3256* - MKT SilverCap | Bulk | B32562J1106K | ||||||||||
Mfr: B32560J8103K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 10.000NF 10% 630V FILM CAP POLY SILVER | Not Available Online | 10 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 3.8 mm (0.15 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Ammo Pack |