ECWF(D) - Film Capacitors
394 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 5.8 mm (0.228 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 5.8 mm (0.228 in) | Straight | - 40 C | + 110 C | ECWF(D) | Reel | |||||||
Mfr: ECW-FD2J223JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.022uF 5% LS=7.5mm AEC-Q200 | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 9.4 mm (0.37 in) | General Film Capacitors | 5 % | 2 Pin | 6.4 mm (0.252 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FD2J273KQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.027uF 10% LS=10mm AEC-Q200 | 0In Stock | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 9.9 mm (0.39 in) | General Film Capacitors | 10 % | 2 Pin | 6.9 mm (0.272 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FD2J333JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.033uF 5% LS=7.5mm AEC-Q200 | 0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 10.5 mm (0.413 in) | General Film Capacitors | 5 % | 2 Pin | 7.5 mm (0.295 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FD2J103KQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.01uF 10% LS=10mm AEC-Q200 | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 2 Pin | 4.9 mm (0.193 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FD2J153KB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.015uF 10% LS=7.5mm AEC-Q200 | 0In Stock | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 8.6 mm (0.339 in) | General Film Capacitors | 10 % | 2 Pin | 5.6 mm (0.22 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FD2J183JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.018uF 5% LS=7.5mm AEC-Q200 | 0In Stock | 18 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 9 mm (0.354 in) | General Film Capacitors | 5 % | 2 Pin | 5.9 mm (0.232 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FD2J333JQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.033uF 5% LS=10mm AEC-Q200 | 0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 10.5 mm (0.413 in) | General Film Capacitors | 5 % | 2 Pin | 7.5 mm (0.295 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FD2W684KC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.68uF 10% LS=15mm Cut Lead | 0In Stock | 680 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 9.9 mm (0.39 in) | General Film Capacitors | 10 % | 2 Pin | 6.7 mm (0.264 in) | Cut | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W125JC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 1.2uF 5% LS=15mm Cut Lead | 0In Stock | 1.2 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 11.6 mm (0.457 in) | General Film Capacitors | 5 % | 2 Pin | 8.5 mm (0.335 in) | Cut | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W275JC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 2.7uF 5% LS=22.5mm Cut Lead | 0In Stock | 2.7 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 17.5 mm (0.689 in) | 14.3 mm (0.563 in) | General Film Capacitors | 5 % | 2 Pin | 11.1 mm (0.437 in) | Cut | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J823JQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.082uF 5% MPP L/S=10mm | 0In Stock | 82 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 13.7 mm (0.539 in) | General Film Capacitors | 5 % | 2 Pin | 5.4 mm (0.213 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J823KQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.082uF 10% MPP L/S=10mm | 0In Stock | 82 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 13.7 mm (0.539 in) | General Film Capacitors | 10 % | 2 Pin | 5.4 mm (0.213 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J824JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.82uF 5% MPP L/S=7.5mm | 0In Stock | 820 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.8 mm (0.701 in) | 20.1 mm (0.791 in) | General Film Capacitors | 5 % | 2 Pin | 10.2 mm (0.402 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J824K4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.82uF 10% MPP L/S=7.5mm | 0In Stock | 820 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.8 mm (0.701 in) | 15.1 mm (0.594 in) | General Film Capacitors | 10 % | 2 Pin | 10.2 mm (0.402 in) | Straight | - 40 C | + 105 C | ECWF(D) | Reel | ||||||
Mfr: ECW-FD2J104JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.1uF 5% MPP L/S=7.5mm | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 14.2 mm (0.559 in) | General Film Capacitors | 5 % | 2 Pin | 5.8 mm (0.228 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 13.5 mm (0.531 in) | General Film Capacitors | 5 % | 2 Pin | 8.4 mm (0.331 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2J124J4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.12uF 5% MPP L/S=7.5mm | 0In Stock | 120 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 14.6 mm (0.575 in) | General Film Capacitors | 5 % | 2 Pin | 6.2 mm (0.244 in) | Straight | - 40 C | + 105 C | ECWF(D) | Reel | ||||||
Mfr: ECW-FD2J125JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 1.2uF 5% MPP L/S=15mm | 0In Stock | 1.2 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 25.3 mm (0.996 in) | 19.3 mm (0.76 in) | General Film Capacitors | 5 % | 2 Pin | 9.2 mm (0.362 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J125JQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 1.2uF 5% MPP L/S=22.5mm | 0In Stock | 1.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 21.3 mm (0.839 in) | General Film Capacitors | 5 % | 2 Pin | 9.2 mm (0.362 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J185J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 1.8uF 5% MPP L/S=22.5mm | 0In Stock | 1.8 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 16.5 mm (0.65 in) | General Film Capacitors | 5 % | 2 Pin | 11.2 mm (0.441 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J185K TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 1.8uF 10% MPP L/S=22.5mm | 0In Stock | 1.8 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 16.5 mm (0.65 in) | General Film Capacitors | 10 % | 2 Pin | 11.2 mm (0.441 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J225JQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 2.2uF 5% MPP L/S=22.5mm | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 24.7 mm (0.972 in) | General Film Capacitors | 5 % | 2 Pin | 12.4 mm (0.488 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J225KQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 2.2uF 10% MPP L/S=22.5mm | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 24.7 mm (0.972 in) | General Film Capacitors | 10 % | 2 Pin | 12.4 mm (0.488 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J274KQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.27uF 10% MPP L/S=15mm | 0In Stock | 270 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 18 mm (0.709 in) | General Film Capacitors | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk |