ECWH(A) - Film Capacitors
309 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-HA3C752HQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.6kV 0.0075uF 3% MPP L/S=15mm | Not Available Online | 7.5 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 17.4 mm (0.685 in) | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||||
Mfr: ECW-HA3C752JB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.6kV 0.0075uF 5% MPP L/S=10mm | Not Available Online | 7.5 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 17.4 mm (0.685 in) | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||||
Mfr: ECW-HA3C752JQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.6kV 0.0075uF 5% MPP L/S=15mm | Not Available Online | 7.5 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 17.4 mm (0.685 in) | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||||
Mfr: ECW-HA3C102H4 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.6kV 0.001uF 3% MPP L/S=7.5mm | Not Available Online | 1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 5.2 mm (0.205 in) | RF Microwave Film Capacitors | 3 % | 13 mm (0.512 in) | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||||
Mfr: ECW-HA3C112JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0011uF 5% MPP L/S=10mm | 0In Stock | 1.1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 5.4 mm (0.213 in) | RF Microwave Film Capacitors | 5 % | 13.1 mm (0.516 in) | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||||
Mfr: ECW-HA3C332JQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0033uF 5% MPP L/S=15mm | 0In Stock | 3.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 5.6 mm (0.22 in) | RF Microwave Film Capacitors | 5 % | 13.4 mm (0.528 in) | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||||
Mfr: ECW-HA3C362JB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.6kV 0.0036uF 5% MPP L/S=10mm | Not Available Online | 3.6 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 5.7 mm (0.224 in) | RF Microwave Film Capacitors | 5 % | 13.5 mm (0.531 in) | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||||
Mfr: ECW-HA3C512JQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.6kV 0.0051uF 5% MPP L/S=15mm | Not Available Online | 5.1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 6.6 mm (0.26 in) | RF Microwave Film Capacitors | 5 % | 14.4 mm (0.567 in) | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||||
Mfr: ECW-HA3C102JQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.6kV 0.001uF 5% MPP L/S=15mm | Not Available Online | 1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 5.2 mm (0.205 in) | RF Microwave Film Capacitors | 5 % | 13 mm (0.512 in) | - 40 C | + 105 C | ECWH(A) | Bulk |