F161 - Film Capacitors
533 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F161WP683J050V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.068uF 5% LS 10.2mm | 0In Stock | 68 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 30 VAC | 5 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP333J050V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.033uF 5% LS 10.2mm | 0In Stock | 33 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 30 VAC | 5 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP334K063V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.33uF 10% LS 10.2mm | 0In Stock | 330 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 40 VAC | 10 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP394J050V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.39uF 5% LS 10.2mm | 0In Stock | 390 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 30 VAC | 5 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161SG563J050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.056uF 5% LS 7.3mm | Not Available Online | 56 nF | 50 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 30 VAC | 5 % | - 55 C | + 125 C | F161 | Reel | |||||||||||
Mfr: F161SL223J250V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.022uF 5% LS 7.3mm | 0In Stock | 22 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | Stacked Film Capacitors | 160 VAC | 5 % | 3 mm (0.118 in) | 2824 (7360 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161SL224J050V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50V 0.22 uF + 125 C 5% AEC-Q200 | 0In Stock | 220 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | Stacked Film Capacitors | 30 VAC | 5 % | 3 mm (0.118 in) | 2824 (7360 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161PL333J100V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.033uF 5% LS 5.7mm | Not Available Online | 33 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | F161 | Reel | ||||||||
Mfr: F161WP124J100V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.12uF 5% LS 10.2mm | 0In Stock | 120 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 63 VAC | 5 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP154K063V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.15uF 10% LS 10.2mm | 0In Stock | 150 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 40 VAC | 10 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP273K100V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.027uF 10% LS 10.2mm | 0In Stock | 27 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 63 VAC | 10 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP393J050V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.039uF 5% LS 10.2mm | 0In Stock | 39 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 30 VAC | 5 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161PL123J050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.012uF 5% LS 5.7mm | Not Available Online | 12 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 30 VAC | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | F161 | Reel | ||||||||
Mfr: F161WP474J050V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50V 0.47 uF + 125 C 5% AEC-Q200 | 0In Stock | 470 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 30 VAC | 5 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP563J050V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.056uF 5% LS 10.2mm | 0In Stock | 56 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 30 VAC | 5 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP563J400V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.056uF 5% LS 10.2mm | 0In Stock | 56 nF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 200 VAC | 5 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161SL224M063V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.22 uF + 125 C 20% AEC-Q200 | 0In Stock | 220 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | Stacked Film Capacitors | 40 VAC | 20 % | 3 mm (0.118 in) | 2824 (7360 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP394J063V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.39uF 5% LS 10.2mm | 0In Stock | 390 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 40 VAC | 5 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP473K063V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.047 uF + 125 C 10% AEC-Q200 | 0In Stock | 47 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 40 VAC | 10 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP823J100V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.082uF 5% LS 10.2mm | 0In Stock | 82 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 63 VAC | 5 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP823K100V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.082uF 10% LS 10.2mm | 0In Stock | 82 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 63 VAC | 10 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP823K250V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.082uF 10% LS 10.2mm | 0In Stock | 82 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 160 VAC | 10 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161PL393J100V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.039uF 5% LS 5.7mm | Not Available Online | 39 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | F161 | Reel | ||||||||
Mfr: F161YR335M063A TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 3.3 uF + 125 C 20% AEC-Q200 | 0In Stock | 3.3 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 11.5 mm (0.453 in) | Stacked Film Capacitors | 40 VAC | 20 % | 6.5 mm (0.256 in) | 5045 (127115 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Bulk | ||||||
Mfr: F161WP563J063V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.056uF 5% LS 10.2mm | 0In Stock | 56 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 40 VAC | 5 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel |