R75 - Film Capacitors
3.952 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R75GF3100AA30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors R75, Film, Metallized Polypropylene, Automotive Grade, 0.1 uF, 5%, 160 VDC, 85, Lead Spacing = 10mm | 0In Stock | 100 nF | 160 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 11.1 mOhms | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | 75GF3100AA30J | |||
Mfr: R75MI3270DQ30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.27 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 270 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Ammo Pack | |||||
Mfr: R75PR3680AA30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.68uF 5% LS=27.5mm | 0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 20 mm (0.787 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R75 | Tray | ||||||
Mfr: R75RR322050L4J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.25k V 0.22 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 220 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 5.1 mOhms | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75IN33305030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.33 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 140 VAC | 5 % | 2 Pin | 9.6 mOhms | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75MI33305040J TTI: Not Assigned KEMET Film Capacitors 400V 0.33 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 330 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 14.5 mOhms | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75MN42205030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 2.2 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 2.2 uF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 29.5 mm (1.161 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 7.2 mOhms | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75MW427050L3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 2.7 uF 105C 5% 2 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 2.7 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 8.8 mOhms | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75RF15605040J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.25k V 0.0056 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 5.6 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 142.1 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75RN31004030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.25k V 0.1 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | Not Available Online | 100 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 11.1 mOhms | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75UW333050L3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2k V 0.33 uF 105C 5% 2 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 330 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 8.2 mOhms | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75MI3470GY30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.47 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 10.2 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Reel | ||||
Mfr: R75QD1100Z330J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 1000pF 5% LS=7.5mm | Not Available Online | 1 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 795.8 mOhms | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75MR41504030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 1.5uF 5% LS=27.5mm | 0In Stock | 1.5 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 10.6 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | R75 | Tray | |||||
Mfr: R75PF2220AA30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.022 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 50.6 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75PF2330AAM0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.033 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | 75PF2330AAM0K | ||||
Mfr: R75IN4100AA40K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 1uF 10% LS=27.5mm | 0In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16 mm (0.63 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 8 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75PI33905030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.39 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 390 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 12.2 mOhms | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75TN22205030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.6k V 0.022 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 36.2 mOhms | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75PR4100CK30K TTI: R75PR4100CK30K KEMET Availability: 0In Stock3.000 On Order Expected 25-Feb-27 Film Capacitors 630V 1uF 10% LS=27.5mm | 0In Stock3.000 On Order Expected 25-Feb-27 | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | R75 | Reel | ||||||
Mfr: R75MR3680AA30K TTI: R75MR3680AA30K KEMET Availability: 0In StockFilm Capacitors 400V 0.68uF 10% LS=27.5mm | 0In Stock | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 17 mm (0.669 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R75 | Tray | ||||||
Mfr: R75PW4470AA30K TTI: R75PW4470AA30K KEMET Availability: 0In StockFilm Capacitors 630V 4.7uF 10% LS=37.5mm | 0In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | R75 | Tray | ||||||
Mfr: R75IR4470AA50J TTI: R75IR4470AA50J KEMET Availability: 0In StockFilm Capacitors 4.7UF 160VAC 5% 27.5MMLS | 0In Stock | 4.7 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 105 C | R75 | Bulk | ||||||
Mfr: R75IR4820AA40K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 8.2uF 10% LS=27.5mm | 0In Stock | 8.2 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 33 mm (1.299 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 33 mm (1.299 in) | Straight | - 55 C | + 105 C | R75 | Tray | 75IR4820AA40K | |||||
Mfr: R75IW5100AA40K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 10uF 10% LS=37.5mm | 0In Stock | 10 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 37 mm (1.457 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 32 mm (1.26 in) | Straight | - 55 C | + 105 C | R75 | Tray |