RSB - Film Capacitors
868 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSBIC2120DQ00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.012U 250V | Not Available Online | 12 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | RSB | Ammo Pack | |||||||
Mfr: RSBMC1220SH00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2200 P 400VV | Not Available Online | 2.2 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | RSB | Ammo Pack | |||||
Mfr: RSBMC1820DQ00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 8200 P 400V | Not Available Online | 8.2 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | RSB | Ammo Pack | |||||||
Mfr: RSBMC2120DQ00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.012U 400V | Not Available Online | 12 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | RSB | Ammo Pack | |||||||
Mfr: RSBMC2220SH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022 400V | Not Available Online | 22 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | RSB | Ammo Pack | |||||
Mfr: RSBWC1150SH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1500 P 500VV | Not Available Online | 1.5 nF | 500 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | RSB | Ammo Pack | |||||
Mfr: RSBWC1150SH00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1500 P 500VV | Not Available Online | 1.5 nF | 500 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | RSB | Ammo Pack | |||||
Mfr: RSBWC1470SH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700 P 500VV | Not Available Online | 4.7 nF | 500 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | RSB | Ammo Pack | |||||
Mfr: RSBWC2150SH00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 500V | Not Available Online | 15 nF | 500 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | RSB | Ammo Pack | |||||
Not Available Online | 220 nF | 100 VDC | 5 mm (0.197 in) | 63 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | |||||||||||||
Mfr: RSBEC3330JB00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 100VV | Not Available Online | 330 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | ||||
Not Available Online | 330 nF | 100 VDC | 5 mm (0.197 in) | 63 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | |||||||||||||
Not Available Online | 330 nF | 100 VDC | 5 mm (0.197 in) | 63 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | |||||||||||||
Mfr: RSBEC3470JG10M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 U 100V | Not Available Online | 470 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | RSB | Bulk | |||||
Mfr: RSBIC1220DQ00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2200 P 250V | Not Available Online | 2.2 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | ||||
Mfr: RSBIC1330AA00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3300 P 250VV | Not Available Online | 3.3 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | ||||
Mfr: RSBIC1470DQ00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700 P 250VV | Not Available Online | 4.7 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | ||||
Mfr: RSBCC4220AA10J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2.2 UFV 5V | Not Available Online | 2.2 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | ||||
Mfr: RSBDC31504000J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 63VV | Not Available Online | 150 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | RSB | Bulk | |||||
Mfr: RSBDC3220AA10K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 63V | Not Available Online | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | ||||
Mfr: RSBDC33304000J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 63VV | Not Available Online | 330 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | RSB | Bulk | |||||
Mfr: RSBDC3330JH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 63V | Not Available Online | 330 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | ||||
Mfr: RSBDC34704010J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 U 63VV | Not Available Online | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | RSB | Bulk | |||||
Not Available Online | 1.5 uF | 63 VDC | 5 mm (0.197 in) | 40 VAC | 20 % | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | |||||||||||||
Mfr: RSBEC2100JH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01 U 100VV | Not Available Online | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk |