SMD-PET - Film Capacitors
1.408 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMDTC02100KA00KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .01uF 10% MAX REFLOW 220C | Not Available Online | 10 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET1812-.01/63/10 BP330 | ||||||
Mfr: SMDTC02150TA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .015uF 10% MAX REFLOW 230C | 0In Stock | 15 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.015/63/10 BP330 | ||||||
0In Stock | 15 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Bulk | SMD-PET2824-.015/63/20 BP330 | |||||||
Mfr: SMDTC02150QA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .015uF 10% MAX REFLOW 230C | 0In Stock | 15 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.015/63/10 BP330 | ||||||
0In Stock | 10 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2220-.01/63/10 BP330 | |||||||
Mfr: SMDTC02470KA00MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .047uF 20% MAX REFLOW 220C | Not Available Online | 47 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET1812-.047/63/20 BP330 | ||||||
Mfr: SMDTC03100KA00MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .1uF 20% MAX REFLOW 220C | Not Available Online | 100 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET1812-.1/63/20 BP330 | ||||||
0In Stock | 68 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2824-.068/63/20 BP330 | |||||||
Not Available Online | 150 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET1812-.15/63/20 BP330 | |||||||
Mfr: SMDTC03220KA00MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .22uF 20% MAX REFLOW 220C | Not Available Online | 220 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET1812-.22/63/20 BP330 | ||||||
Mfr: SMDTC03330TA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .33uF 20% MAX REFLOW 230C | 0In Stock | 330 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.33/63/20 BP330 | ||||||
Mfr: SMDTC03680TA00JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .68uF 5% MAX REFLOW 230C | Not Available Online | 680 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 5 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.68/63/5 BP330 | ||||||||||||
Mfr: SMDTC03680TA00KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .68uF 10% MAX REFLOW 230C | Not Available Online | 680 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.68/63/10 BP330 | ||||||
Mfr: SMDTF02330QA00JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .033uF 5% MAX REFLOW 230C | Not Available Online | 33 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 5 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.033/250/5 BP330 | ||||||||||||
Mfr: SMDTF02100QA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .01uF 20% MAX REFLOW 230C | 0In Stock | 10 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 160 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.01/250/20 BP330 | ||||||
Mfr: SMDTF02680VA00MR00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .068uF 20% MAX REFLOW 230C | 0In Stock | 68 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 160 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET4030-.068/250/20 BP330 | ||||||
Mfr: SMDTF02680TA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .068uF 20% MAX REFLOW 230C | 0In Stock | 68 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 160 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.068/250/20 BP330 | ||||||
Mfr: SMDTF03100VA00MR00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .1uF 20% MAX REFLOW 230C | 0In Stock | 100 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 160 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET4030-.1/250/20 BP330 | ||||||
Mfr: SMDTF03100TB00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .1uF 10% MAX REFLOW 230C | 0In Stock | 100 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.1/250/10 BP330 | ||||||
0In Stock | 470 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Bulk | ||||||||
Not Available Online | 150 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | 1812 | - 55 C | + 100 C | SMD-PET | Blister Pack | ||||||||
0In Stock | 100 nF | 630 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | SMD Film Capacitors | 300 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | 6054 | - 55 C | + 100 C | SMD-PET | Bulk | ||||||||
0In Stock | 1.5 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Bulk | ||||||||
0In Stock | 220 nF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 200 VAC | 20 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 100 C | SMD-PET | Bulk | ||||||||
0In Stock | 22 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Bulk |