ECWF(A) - Film Capacitors
368 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-F2225JAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 2.2uF 5% MPP L/S=7.5mm | Not Available Online | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.8 mm (0.74 in) | 12.6 mm (0.496 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 22.6 mm (0.89 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2395JAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 3.9uF 5% MPP L/S=12.5mm | Not Available Online | 3.9 uF | 250 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 23.8 mm (0.937 in) | 13.5 mm (0.531 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 24.3 mm (0.957 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-FA2J394JQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.39uF 5% MPP L/S=15mm | Not Available Online | 390 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.2 mm (0.717 in) | 9.2 mm (0.362 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19.3 mm (0.76 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2184HAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.18uF 3% MPP L/S=7.5mm | Not Available Online | 180 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 5.9 mm (0.232 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 15.1 mm (0.594 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2275HA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 2.7uF 250VDC 3% MPP L/S=20mm | Not Available Online | 2.7 uF | 250 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23.8 mm (0.937 in) | 11.4 mm (0.449 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 17.2 mm (0.677 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2275JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 2.7uF 250VDC 5% MPP L/S=20mm | 0In Stock | 2.7 uF | 250 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23.8 mm (0.937 in) | 11.4 mm (0.449 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.2 mm (0.677 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2275JAB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 2.7uF 5% MPP L/S=12.5mm | 0In Stock | 2.7 uF | 250 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 23.8 mm (0.937 in) | 11.4 mm (0.449 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 22.2 mm (0.874 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2475HA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 4.7uF 250VDC 3% MPP L/S=20mm | Not Available Online | 4.7 uF | 250 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23.8 mm (0.937 in) | 14.8 mm (0.583 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 20.6 mm (0.811 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-FA2J564J4 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.56uF 5% MPP L/S=7.5mm | Not Available Online | 560 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.2 mm (0.717 in) | 10.9 mm (0.429 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16 mm (0.63 in) | - 40 C | + 105 C | ECWF(A) | Reel | |||||||
Mfr: ECW-FA2J564JQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.56uF 5% MPP L/S=15mm | Not Available Online | 560 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.2 mm (0.717 in) | 10.9 mm (0.429 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 21 mm (0.827 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-FA2J394J4 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.39uF 5% MPP L/S=7.5mm | Not Available Online | 390 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.2 mm (0.717 in) | 9.2 mm (0.362 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.3 mm (0.563 in) | - 40 C | + 105 C | ECWF(A) | Reel | |||||||
Mfr: ECW-F2155HA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.5uF 250VDC 3% MPP L/S=15mm | Not Available Online | 1.5 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.8 mm (0.74 in) | 10.5 mm (0.413 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 15.6 mm (0.614 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2155HAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 1.5uF 3% MPP L/S=7.5mm | Not Available Online | 1.5 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.8 mm (0.74 in) | 10.5 mm (0.413 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 20.6 mm (0.811 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W684RKA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.68uF 450VDC 10% MPP L/S=7.5mm | Not Available Online | 680 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.1 mm (0.713 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2334HA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 13 mm (0.512 in) | 7.3 mm (0.287 in) | RF Microwave Film Capacitors | 3 % | ECWF(A) | |||||||||||||
Mfr: ECW-F2405HA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 3.3uF 250VDC +/-3% | Not Available Online | 4 uF | 250 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | Straight | - 40 C | + 105 C | ECWF(A) | ||||||||||
Mfr: ECW-F2405JA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 3.3uF 250VDC +/-5% | Not Available Online | 4 uF | 250 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 105 C | ECWF(A) | ||||||||||
Mfr: ECW-F2474HA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.47uF 250VDC 3% | Not Available Online | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 13 mm (0.512 in) | 8.4 mm (0.331 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||||
Mfr: ECW-F2394JA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .39uF 250V 5% METAL POLY | Not Available Online | 390 nF | 250 VDC | Radial | Polypropylene (PP) | 13 mm (0.512 in) | 7.8 mm (0.307 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||||
Mfr: ECW-F2334HAQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.33uF 250VDC 3% MPP L/S=10mm | Not Available Online | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7.3 mm (0.287 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 16.4 mm (0.646 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2154HA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.15uF 250VDC 3% | Not Available Online | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 5.6 mm (0.22 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | |||||||
Mfr: ECW-F2124JA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 120 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 5.3 mm (0.209 in) | RF Microwave Film Capacitors | 5 % | ECWF(A) | ||||||||||||
Mfr: ECW-F2154JA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .15uF 250V 5% METAL POLY | Not Available Online | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 5.6 mm (0.22 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | |||||||
Mfr: ECW-F2394HA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 390 nF | 250 VDC | Radial | Polypropylene (PP) | 13 mm (0.512 in) | 7.8 mm (0.307 in) | RF Microwave Film Capacitors | 3 % | ECWF(A) | |||||||||||||
Mfr: ECW-F2W105KAQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.0uF 450VDC 10% MPP L/S=15mm | Not Available Online | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.1 mm (0.713 in) | 9.3 mm (0.366 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 19.6 mm (0.772 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk |