F862 - Film Capacitors
337 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Safety Film Capacitors | 19 mm (0.748 in) | F862 | Reel | ||||||||||||||||
Not Available Online | 330 nF | 630 VDC | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | Safety Film Capacitors | 310 VAC | 20 % | 16 mm (0.63 in) | - 40 C | + 110 C | F862 | AEC-Q200 | ||||||||||
Not Available Online | 390 nF | 630 VDC | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | Safety Film Capacitors | 310 VAC | 20 % | 16 mm (0.63 in) | - 40 C | + 110 C | F862 | AEC-Q200 | Box | |||||||||
Not Available Online | 120 nF | 630 VDC | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Safety Film Capacitors | 20 % | 13.5 mm (0.531 in) | - 40 C | + 110 C | F862 | ||||||||||||
Not Available Online | 4.7 uF | 630 VDC | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | Safety Film Capacitors | 310 VAC | 10 % | 37 mm (1.457 in) | - 40 C | + 110 C | F862 | AEC-Q200 | ||||||||||
Not Available Online | 3.3 uF | 630 VDC | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | Safety Film Capacitors | 310 VAC | 20 % | 29 mm (1.142 in) | - 40 C | + 110 C | F862 | AEC-Q200 | ||||||||||
Not Available Online | F862 | Bulk | |||||||||||||||||||||
Not Available Online | F862 | ||||||||||||||||||||||
Not Available Online | F862 | ||||||||||||||||||||||
Not Available Online | F862 | AEC-Q200 | |||||||||||||||||||||
Not Available Online | F862 | ||||||||||||||||||||||
Not Available Online | F862 |