FKP 3 - Film Capacitors
7.694 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 4.7 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 300 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | FKP 3 | Reel | ||||||
Not Available Online | 150 pF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 300 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | FKP 3 | Reel | ||||||
Not Available Online | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 3 | Reel | ||||||
Not Available Online | 220 pF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | FKP 3 | Ammo Pack | ||||||
Not Available Online | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 300 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 3 | Reel | ||||||
Not Available Online | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 300 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 3 | Bulk | ||||||
Not Available Online | 220 pF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 300 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | FKP 3 | Ammo Pack | ||||||
Not Available Online | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | FKP 3 | Reel | ||||||
Not Available Online | 220 pF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 300 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | FKP 3 | Reel | ||||||
Not Available Online | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 300 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | FKP 3 | Ammo Pack | ||||||
Not Available Online | 220 pF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 300 VAC | 20 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | FKP 3 | Ammo Pack | ||||||
Not Available Online | 15 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | FKP 3 | Ammo Pack | ||||||
Not Available Online | 15 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | FKP 3 | Ammo Pack | ||||||
Not Available Online | 15 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 3 | Reel | ||||||
Not Available Online | 15 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 3 | Reel | ||||||
Mfr: FKP3F022204C00JB00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 0.022uF 5% 250V 6x12.5x18 | Not Available Online | 22 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | FKP 3 | Ammo Pack | |||||
Not Available Online | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 300 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 3 | Reel | ||||||
Not Available Online | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 300 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 3 | Reel | ||||||
Not Available Online | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | FKP 3 | Ammo Pack | ||||||
Not Available Online | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | FKP 3 | Reel | ||||||
Not Available Online | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | FKP 3 | Reel | ||||||
Not Available Online | 15 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | FKP 3 | Ammo Pack | ||||||
Not Available Online | 15 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 300 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | FKP 3 | Reel | ||||||
Not Available Online | 330 pF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | FKP 3 | Ammo Pack | ||||||
Not Available Online | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 300 VAC | 20 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | FKP 3 | Reel |