MKS 2 - Film Capacitors
3.060 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 15 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | Bulk | |||||||
0In Stock | 33 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | MKS 2 | Bulk | |||||||
0In Stock | 68 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | MKS 2 | Bulk | |||||||
0In Stock | 10 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 55 C | + 125 C | MKS 2 | Bulk | |||||||
0In Stock | 330 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | MKS 2 | Bulk | |||||||
0In Stock | 68 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | Bulk | |||||||
0In Stock | 68 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | Bulk | |||||||
Mfr: MKS2G021001A00KC00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .01uF 400 Volts 10% | 0In Stock | 10 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Ammo Pack | MKS2-.01/400/10A | ||||
Mfr: MKS2D041001K00MSC9 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1 uF 20% 100 VDC 7.2x13x7.2 | 0In Stock | 1 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | MKS 2 | Bulk | ||||||
0In Stock | 22 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | Bulk | |||||||
0In Stock | 22 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | Bulk | |||||||
0In Stock | 680 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | MKS 2 | Bulk | |||||||
0In Stock | 470 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | MKS 2 | Bulk | |||||||
0In Stock | 15 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | Bulk | |||||||
0In Stock | 330 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | MKS 2 | Bulk | |||||||
0In Stock | 47 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | MKS 2 | Bulk | |||||||
0In Stock | 15 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | Bulk | |||||||
0In Stock | 33 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | MKS 2 | Bulk | |||||||
0In Stock | 22 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 220 VAC | 20 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | MKS 2 | Bulk | |||||||
0In Stock | 33 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | MKS 2 | Bulk | |||||||
Mfr: MKS2F021001A00JSC9 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.01 uF 250 VDC 5% | 0In Stock | 10 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | |||||
0In Stock | 10 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | Bulk | |||||||
Mfr: MKS2C021001A00KSC9 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.01 uF 63 VDC 10% | 0In Stock | 10 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | |||||
0In Stock | 15 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | Bulk | |||||||
0In Stock | 47 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | MKS 2 | Bulk |