PHE450 - Film Capacitors
880 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHE450PK5120JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.012uF 5% LS=7.5mm | Not Available Online | 12 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 12 mm (0.472 in) | - 55 C | + 105 C | PHE450 | Bulk | F450KM123J1K0C | |||||||
Mfr: PHE450PR7120JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 1.2uF 5% LS=37.5mm | Not Available Online | 1.2 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 36 mm (1.417 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RM125J1K0C | |||||||
Mfr: PHE450SF6180JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 0.18uF 5% LS=27.5mm | Not Available Online | 180 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 28 mm (1.102 in) | - 55 C | + 105 C | PHE450 | Bulk | F450FS184J2K0C | |||||||
Mfr: PHE450TB4100JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2500V 1000pF 5% LS=15mm | Not Available Online | 1 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 10.5 mm (0.413 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BD102J2K5C | |||||||
Mfr: PHE450TB4560JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2500V 5600pF 5% LS=15mm | Not Available Online | 5.6 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 16 mm (0.63 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BQ562J2K5C | |||||||
Mfr: PHE450TB4820JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2500V 8200pF 5% LS=15mm | Not Available Online | 8.2 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 17.5 mm (0.689 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BV822J2K5C | |||||||
Mfr: PHE450RB5180JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1600V 0.018uF 5% LS=15mm | Not Available Online | 18 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 12.5 mm (0.492 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BJ183J1K6C | |||||||
Mfr: PHE450KA5180JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.018uF 5% LS=10mm | Not Available Online | 18 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 9 mm (0.354 in) | - 55 C | + 105 C | PHE450 | Bulk | F450AG183J400C | |||||||
Mfr: PHE450PF6220JR25L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.22uF 5% LS=27.5mm | Not Available Online | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450FG224J1K0ALR0J | |||||
Mfr: PHE450MB5270JR10 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.027uF 5% LS=15mm | Not Available Online | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 10.5 mm (0.413 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BD273J630ALA0J | |||||||
Mfr: PHE450MA5150JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250VDC 0.015uF 5% LS=10mm | Not Available Online | 15 nF | 630 VDC | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | 5 % | 9 mm (0.354 in) | PHE450 | Bulk | F450AG153J630CL60J | |||||||||||||
Mfr: PHE450MB5470JR17T0 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.047uF 5% LS=15mm | Not Available Online | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 12.5 mm (0.492 in) | - 55 C | + 105 C | PHE450 | Reel | F450BJ473J630L | |||||||
Mfr: PHE450PF6150JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.15uF 5% LS=27.5mm | Not Available Online | 150 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450FE154J1K0C | |||||
Mfr: PHE450KB5820JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.082uF 5% LS=15mm | Not Available Online | 82 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 12.5 mm (0.492 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BE823J400C | |||||||
Mfr: PHE450MB6150JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.15uF 5% LS=15mm | Not Available Online | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BV154J630C | |||||
Mfr: PHE450RF6390JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1600V 0.39uF 5% LS=27.5mm | Not Available Online | 390 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 30 mm (1.181 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450FV394J1K6C | |||||
Mfr: PHE450SB5150JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 0.015uF 5% LS=15mm | Not Available Online | 15 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BL153J2K0C | |||||||
Mfr: PHE450MB5150JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.015uF 5% LS=15mm | Not Available Online | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 10.5 mm (0.413 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BD153J630C | |||||||
Mfr: PHE450RD5820JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1600V 0.082uF 5% LS=22.5mm | Not Available Online | 82 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 18.5 mm (0.728 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DM823J1K6C | |||||||
Mfr: PHE450KA5220JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.022uF 5% LS=10mm | Not Available Online | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 9 mm (0.354 in) | - 55 C | + 105 C | PHE450 | Bulk | F450AG223J400C | |||||||
Mfr: PHE450PB5270JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.027uF 5% LS=15mm | Not Available Online | 27 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 12.5 mm (0.492 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BJ273J1K0C | |||||||
Mfr: PHE450PB5390JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.039uF 5% LS=15mm | Not Available Online | 39 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BL393J1K0C | |||||||
Mfr: PHE450MR6560JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.56uF 5% LS=37.5mm | Not Available Online | 560 nF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 24 mm (0.945 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RF564J630C | |||||||
Mfr: PHE450MR6680JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.68uF 5% LS=37.5mm | Not Available Online | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 24 mm (0.945 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RF684J630C | |||||||
Mfr: PHE450MR7330JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 3.3uF 5% LS=37.5mm | Not Available Online | 3.3 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 28 mm (1.102 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 43 mm (1.693 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RS335J630C |