R66 - Film Capacitors
683 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R66DD4220JH6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2.2 UF 3VV | Not Available Online | 2.2 uF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | ||||
Mfr: R66ED2680AA7AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068U 100V | Not Available Online | 68 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | ||||
Mfr: R66ED3100JH7AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 UF0VV | Not Available Online | 100 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | ||||
Mfr: R66ED3150JB7AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 100VV | Not Available Online | 150 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | ||||
Not Available Online | 220 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | |||||||
Mfr: R66ED3470CK7AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 100V | Not Available Online | 470 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Reel | ||||
Mfr: R66ED3680AA7AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 100V | Not Available Online | 680 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | ||||
Mfr: R66ED3680CK7AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 100VV | Not Available Online | 680 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Reel | ||||
Mfr: R66MD1330JH7AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3300 P 400VV | Not Available Online | 3.3 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R66 | Bulk | |||||||
Not Available Online | 270 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R66 | ||||||||||
Mfr: R66DD3100AA7AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 UF 3VV | Not Available Online | 100 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R66 | Bulk | |||||||
Mfr: R66DD3100JH7AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 UF 3VV | Not Available Online | 100 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R66 | Bulk | |||||||
Mfr: R66DD3220JB7AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 63VV | Not Available Online | 220 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R66 | Bulk | |||||||
Mfr: R66ED4100AA7AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1 UF VDC 7V | Not Available Online | 1 uF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | ||||
Mfr: R66ED4150AA6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.5 UF0VV | Not Available Online | 1.5 uF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | ||||
Mfr: R66ID2330JB7AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033 250V | Not Available Online | 33 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | ||||
Mfr: R66ID2330JB7AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033 250V | Not Available Online | 33 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | ||||
Mfr: R66ID2680JB6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068 250V | Not Available Online | 68 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | ||||
Mfr: R66ID2680JH6AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068 250V | Not Available Online | 68 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | ||||
Mfr: R66ID3150AA7AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 250V | Not Available Online | 150 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | ||||||
Mfr: R66ID3150CK7AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 250VV | Not Available Online | 150 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Reel | ||||||
Mfr: R66ID3220CK7AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 250VV | Not Available Online | 220 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Reel | ||||
Mfr: R66ID3330AA6AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 250V | Not Available Online | 330 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | ||||
Mfr: R66ID3330JH6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 250VV | Not Available Online | 330 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | ||||
Mfr: R66MD1680AA7AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 P 400VV | Not Available Online | 6.8 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk |