R76 - Film Capacitors
3.641 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R76UI1100JB30J TTI: Not Assigned KEMET Film Capacitors 2k V 0.001 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76PI2390SE30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.039uF 10% LS=15mm | 0In Stock | 39 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76TI14704040J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.6k V 0.0047 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 135 mOhms | 10 mm (0.394 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76PR3680SE40J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630Volts 0.68uF 85deg C 5% | 0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 25 mm (0.984 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 7 mOhms | 25 mm (0.984 in) | Straight | - 55 C | + 110 C | R76 | Tube | |||||
Mfr: R76QF1330DQ30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.0033 uF 110C 10% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 3.3 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | |||||
Mfr: R76QF1330SE30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.0033 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 3.3 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76PI2220JE3EJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.022 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | AEC-Q200 | Bulk | 76PI2220JE3EJ | |||||||
Mfr: R76PN3100503EJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.1 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | AEC-Q200 | Bulk | ||||||||
Mfr: R76QF1150DQ00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.0015 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 1.5 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | |||||
Mfr: R76PI2470503EJA TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.047 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | AEC-Q200 | Bulk | ||||||||
Mfr: R76PN3220JB30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.22 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 17 mm (0.669 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 110 C | R76 | Reel | |||||||
Mfr: R76UI1100DQ30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2k V 0.001 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | |||||
Mfr: R76TW3560SE30H TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600volt 0.56uF 2.5% | 0In Stock | 560 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | General Film Capacitors | 650 VAC | 2.5 % | 2 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 110 C | R76 | Tray | ||||||
Mfr: R76II3150DQ30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.15 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | |||||
0In Stock | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||||
0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||||
Mfr: R76QN3100JB30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.1 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
0In Stock | 4.7 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||||
Mfr: R76QF04704000J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 470 pF 110C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 470 pF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76MF23905050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.039 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 39 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 17 mm (0.669 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 11 mOhms | 17 mm (0.669 in) | Straight | - 55 C | + 110 C | R76 | Tray | ||||||
Mfr: R76PI2100DQ00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.01 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | AEC-Q200 | Ammo Pack | ||||||||
Mfr: R76PI2270DQ30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.027 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | |||||
Mfr: R76MN3470JB30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.47 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk |