R76H - Film Capacitors
581 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | General Film Capacitors | 5 % | + 125 C | R76H | AEC-Q200 | ||||||||||||||||||
Not Available Online | General Film Capacitors | 5 % | + 110 C | R76H | AEC-Q200 | ||||||||||||||||||
Not Available Online | General Film Capacitors | 5 % | + 110 C | R76H | AEC-Q200 | ||||||||||||||||||
Not Available Online | General Film Capacitors | 5 % | + 125 C | R76H | AEC-Q200 | ||||||||||||||||||
Not Available Online | General Film Capacitors | 5 % | + 125 C | R76H | AEC-Q200 | ||||||||||||||||||
Not Available Online | General Film Capacitors | 5 % | + 125 C | R76H | AEC-Q200 | ||||||||||||||||||
Not Available Online | General Film Capacitors | 5 % | + 125 C | R76H | AEC-Q200 | ||||||||||||||||||
Not Available Online | General Film Capacitors | 5 % | R76H | AEC-Q200 | |||||||||||||||||||
Mfr: R76TN2150JH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015U 600V | Not Available Online | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76H | Bulk | ||||||||
Mfr: R76TN2150JH30V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015U0 VDCV | Not Available Online | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | General Film Capacitors | 650 VAC | 0 %, + 20 % | R76H | Bulk | |||||||||||||
Mfr: R76TN2180JH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.018U 600V | Not Available Online | 18 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76H | Bulk | ||||||||
Mfr: R76MF2270JH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.027U 400V | Not Available Online | 27 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76H | Bulk | ||||||||
Mfr: R76MD1560JH30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 5600 400V | Not Available Online | 5.6 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76QI2150JH01J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015U00 VDV | Not Available Online | 15 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76H | Bulk | ||||||||
Mfr: R76TN2220JH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022U 600V | Not Available Online | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76H | Bulk | ||||||||
Mfr: R76PI2180JH00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.018U 630V | Not Available Online | 18 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76MN3150JH30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 400V | Not Available Online | 150 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76QI1820JH01J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 8200 1000V | Not Available Online | 8.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76H | Bulk | ||||||||
Mfr: R76PN3100JH3EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 630V | Not Available Online | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76H | Bulk | ||||||||
Mfr: R76PN3150JH30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 630V | Not Available Online | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16 mm (0.63 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76UN1150JH00V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1500 P0 VDCV | Not Available Online | 1.5 nF | 2 kVDC | Radial | Polypropylene (PP) | General Film Capacitors | 700 VAC | 0 %, + 20 % | R76H | Bulk | |||||||||||||
Mfr: R76QF1180JH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1800 1000V | Not Available Online | 1.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76TI1150JH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1500 1600V | Not Available Online | 1.5 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76H | Bulk | ||||||||
Mfr: R76TI1680JH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 1600V | Not Available Online | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76H | Bulk | ||||||||
Mfr: R76TN2180JH30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.018 160V | Not Available Online | 18 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 650 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk |