Film Capacitors
302.088 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC2373FE335MI TTI: BFC2373FE335MI Vishay / BC Components Availability: 600In StockFilm Capacitors 3.3UF 400VDC 10% MKT 22.5MML | 600In Stock | 400 VDC | Radial | Polyester | General Film Capacitors | 100 VAC | 10 % | - 55 C | + 100 C | BFC2373 | Bulk | |||||||||||||
Mfr: B32671L1332J289 TTI: B32671L1332J289 TDK Availability: 2.720In StockFilm Capacitors 0.0033uF 5% 1.6kV 600Vrms AMMO | 2.720In Stock | 3.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | |||||
Mfr: BFC236851105 TTI: BFC236851105 Vishay / BC Components Availability: 750In StockFilm Capacitors 1uF 10% 400volts | 750In Stock | 1 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 105 C | BFC2368 | Bulk | 222236851105 | ||||||||||
Mfr: MKT1822447015G TTI: MKT1822447015G Vishay / Roederstein Availability: 2.400In StockFilm Capacitors .47UF 100VDC 10% MKT 15MMLS | 2.400In Stock | 470 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Ammo Pack | ||||||||||||
Mfr: FKP1R012204B00MI00 TTI: FKP1R012204B00MI00 WIMA Availability: 1.200In StockFilm Capacitors 2200PF 1250VDC 20% FKP 15MMLS | 1.200In Stock | 2.2 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP2D011001D00JC00 TTI: FKP2D011001D00JC00 WIMA Availability: 3.000In StockFilm Capacitors 1000pF 100 Volts 5% | 3.000In Stock | 1 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Ammo Pack | FKP2-1000/100/5A | |||||
Mfr: MKP4J034705G00JSSD TTI: MKP4J034705G00JSSD WIMA Availability: 594In StockFilm Capacitors .47uF 630 Volts 5% | 594In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 280 VAC | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 100 C | MKP 4 | Tray | ||||||
Mfr: FKP1J013304B00KSSD TTI: FKP1J013304B00KSSD WIMA Availability: 2.400In StockFilm Capacitors 3300 pF 630 VDC 10% | 2.400In Stock | 3.3 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: MKP1U032207E00MSSD TTI: MKP1U032207E00MSSD WIMA Availability: 308In StockFilm Capacitors .22uF 2000 Volts 20% | 308In Stock | 220 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 700 VAC | 20 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: B32654A3225J000 TTI: B32654A3225J000 TDK Availability: 2.800In StockFilm Capacitors 2.2uF 250volts 5% | 2.800In Stock | 2.2 uF | 250 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12.5 mm (0.492 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 21.5 mm (0.846 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A3225J | ||||
Mfr: MKP1T033306I00JSSD TTI: MKP1T033306I00JSSD WIMA Availability: 396In StockFilm Capacitors 0.33 uF 1600 VDC 5% | 396In Stock | 330 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 34.5 mm (1.358 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1845310104 TTI: MKP1845310104 Vishay / Roederstein Availability: 3.000In StockFilm Capacitors .01UF 1000VDC 5% MKP AXIAL | 3.000In Stock | 10 nF | 1 kVDC | Axial | Polypropylene (PP) | 29 mm (1.142 in) | AC and Pulse Film Capacitors | 600 VAC | 2 Pin | - 55 C | + 100 C | MKP1845 | Bulk | |||||||||||
Mfr: B32523Q3155M000 TTI: B32523Q3155M000 TDK Availability: 1.260In StockFilm Capacitors 1.5uF 250VDC 20% LS 15mm | 1.260In Stock | 1.5 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32523Q3155M | ||||
Mfr: SMDTD02150KA00KP00 TTI: SMDTD02150KA00KP00 WIMA Availability: 700In StockFilm Capacitors .015UF 100VDC 10% PET SMD | 700In Stock | 15 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Reel | |||||||
Mfr: SNMPT034707F1HKS00 TTI: SNMPT034707F1HKS00 WIMA Availability: 112In StockFilm Capacitors .47UF 1600VDC 10% SNUBBER MKP | 112In Stock | 470 nF | 1.6 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | Snubber Film Capacitors | 650 VAC | 10 % | 32 mm (1.26 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
Mfr: BFC246805106 TTI: BFC246805106 Vishay / BC Components Availability: 5.000In StockFilm Capacitors 10uF 5% 100volts | 5.000In Stock | 10 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 105 C | BFC2468 | Bulk | 222246805106 | ||||||||||
Mfr: B32524Q3475K000 TTI: B32524Q3475K000 TDK Availability: 7.040In StockFilm Capacitors 4.7uF 250volts 10% | 7.040In Stock | 4.7 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32524Q3475K | ||||
Mfr: B32521C3104K000 TTI: B32521C3104K000 TDK Availability: 64.000In StockFilm Capacitors 0.1uF 250volts 10% | 64.000In Stock | 100 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521C3104K | ||||
Mfr: B32652A6104J000 TTI: B32652A6104J000 TDK Availability: 59.000In StockFilm Capacitors 0.1uF 630volts 5% | 59.000In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A6104J | ||||
Mfr: B32654A6105J000 TTI: B32654A6105J000 TDK Availability: 8.580In StockFilm Capacitors 1.0uF 630volts 5% | 8.580In Stock | 1 uF | 630 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 23 mm (0.906 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A6105J | ||||
Mfr: B32652A6473J000 TTI: B32652A6473J000 TDK Availability: 20.000In StockFilm Capacitors 0.047uF 630volts 5% | 20.000In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A6473J | ||||
Mfr: B32672L8472J000 TTI: B32672L8472J000 TDK Availability: 6.000In Stock55.000 On Order Expected 27-Nov-26 Film Capacitors Film Cap 4,7NF 5% 700VAC MKP BOXED | 6.000In Stock55.000 On Order Expected 27-Nov-26 | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L8472J | ||||
Mfr: B32653A6474K000 TTI: B32653A6474K000 TDK Availability: 13.770In Stock13.770 On Order Expected 19-Jan-27 Film Capacitors 0.47uF 630volts 10% | 13.770In Stock13.770 On Order Expected 19-Jan-27 | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A6474K | |||||
Mfr: B32529C0105K189 TTI: B32529C0105K189 TDK Availability: 19.500In Stock48.000 On Order Expected 09-Jun-27 Film Capacitors 1.0uF 63V 10% Tape & Reel | 19.500In Stock48.000 On Order Expected 09-Jun-27 | 1 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529C105K189 | ||||
Mfr: MKS0B041000F00KSSD TTI: MKS0B041000F00KSSD WIMA Availability: 5.000In StockFilm Capacitors 50 VDC 1 uF 10% | 5.000In Stock | 1 uF | 50 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | MKS | Bulk | MKS02-1/50/10 |