FKS 2 - Film Capacitors
2.933 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Bulk | |||||||
0In Stock | 1 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Bulk | |||||||
0In Stock | 1 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Bulk | |||||||
0In Stock | 1 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 200 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Reel | |||||||
0In Stock | 3.3 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Bulk | |||||||
0In Stock | 3.3 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Ammo Pack | |||||||
0In Stock | 3.3 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Reel | |||||||
0In Stock | 3.3 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 160 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Bulk | |||||||
0In Stock | 4.7 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Ammo Pack | |||||||
Mfr: FKS2F014701A00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 4700pF 250V 5% PCM5 | 0In Stock | 4.7 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Bulk | FKS2-4700/250/5 | |||||
0In Stock | 4.7 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Ammo Pack | |||||||
0In Stock | 4.7 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 160 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Reel | |||||||
0In Stock | 6.8 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Bulk | |||||||
0In Stock | 4.7 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Bulk | |||||||
0In Stock | 4.7 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Ammo Pack | |||||||
0In Stock | 4.7 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Bulk | |||||||
Mfr: FKS2F016801A00MSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 6800PF 250VDC 20% KT 5MMLS | 0In Stock | 6.8 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 160 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Bulk | ||||||
0In Stock | 1.5 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Bulk | |||||||
0In Stock | 1.5 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 200 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Bulk | |||||||
0In Stock | 2.2 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Reel | |||||||
0In Stock | 3.3 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 200 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Ammo Pack | |||||||
0In Stock | 3.3 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 200 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Reel | |||||||
0In Stock | 3.3 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 200 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Bulk | |||||||
0In Stock | 4.7 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Ammo Pack | |||||||
0In Stock | 10 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | FKS 2 | Reel |