MKT370 - Film Capacitors
1.409 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC237025393 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 39nF 10 100Vdc P5mm e3 | 0In Stock | 39 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | 222237025393 | ||||||||||
Mfr: BFC237011823 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .082uF 10% 63volts | 0In Stock | 82 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 222237011823 | |||||
Mfr: BFC237066182 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 1,8nF 5 400Vdc P5mm e3 | 0In Stock | 1.8 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | Ammo Pack | 222237066182 | |||||||||
Mfr: BFC237066272 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 2,7nF 5 400Vdc P5mm e3 | 0In Stock | 2.7 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 5 % | 6.5 mm (0.256 in) | MKT370 | Ammo Pack | 222237066272 | |||||||||
Mfr: BFC237066333 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 33nF 5 400V= | 0In Stock | 33 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 5 % | 11 mm (0.433 in) | MKT370 | Ammo Pack | 222237066333 | |||||||||
Mfr: BFC237066682 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 6.8nF 5 400V= | 0In Stock | 6.8 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237066682 | |||||
Mfr: BFC237035822 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 8.2nF 10 250V= | 0In Stock | 8.2 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237035822 | |||||
Mfr: BFC237055223 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 22nF 10 400V= | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 250 VAC | 10 % | 9 mm (0.354 in) | MKT370 | Bulk | 222237055223 | |||||||||
Mfr: BFC237055392 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 3,9nF 10 400Vdc P5mm e3 | 0In Stock | 3.9 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | 222237055392 | ||||||||||
Mfr: BFC237056102 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 1nF 5 400Vdc P5mm e3 | 0In Stock | 1 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | 222237056102 | ||||||||||
Mfr: BFC237056392 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 3,9nF 5 400Vdc P5mm e3 | 0In Stock | 3.9 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 5 % | 6.5 mm (0.256 in) | MKT370 | 222237056392 | ||||||||||
Mfr: BFC237058123 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 12nF 10 400Vdc P5mm e3 | 0In Stock | 12 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 250 VAC | 10 % | 8 mm (0.315 in) | MKT370 | Reel | 222237058123 | |||||||||
Mfr: BFC237058152 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 1,5nF 10 400Vdc P5mm e3 | 0In Stock | 1.5 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | Reel | 222237058152 | |||||||||
Mfr: BFC237059223 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 22nF 5 400V= | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 250 VAC | 5 % | 9 mm (0.354 in) | MKT370 | Reel | 222237059223 | |||||||||
Mfr: BFC237059822 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 8,2nF 5 400Vdc P5mm e3 | 0In Stock | 8.2 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 5 % | 6.5 mm (0.256 in) | MKT370 | Reel | 222237059822 | |||||||||
Mfr: BFC237036683 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 68nF 5 250V= | 0In Stock | 68 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 11 mm (0.433 in) | MKT370 | Ammo Pack | 222237036683 | |||||||||
Mfr: BFC237041153 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .015uF 10% 250volts | 0In Stock | 15 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237041153 | |||||
Mfr: BFC237045103 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .01uF 10% 250volts | 0In Stock | 10 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | Bulk | 222237045103 | |||||||||
Mfr: BFC237045123 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 12nF 10 250Vdc P5mm e3 | 0In Stock | 12 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | 222237045123 | ||||||||||
0In Stock | 33 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 105 C | MKT370 | Bulk | 222237022333 | |||||||||||
Mfr: BFC237042562 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 5.6nF 5 250V= | 0In Stock | 5.6 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 105 C | MKT370 | 222237042562 | |||||||||||
Mfr: BFC237059332 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 3.3nF 5 400V= | 0In Stock | 3.3 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | MKT370 | Reel | 222237059332 | ||||||||||
Mfr: BFC237049822 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 8,2nF 5 250Vdc P5mm e3 | 0In Stock | 8.2 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 6.5 mm (0.256 in) | MKT370 | Reel | 222237049822 | |||||||||
Mfr: BFC237015184 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .18uF 10% 63volts | 0In Stock | 180 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | Bulk | 222237015184 | |||||||||
Mfr: BFC237015394 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 390nF 10 63Vdc P5mm e3 | 0In Stock | 390 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 8 mm (0.315 in) | MKT370 | 222237015394 |