PHE450 - Film Capacitors
880 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHE450TB4220JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2500V 2200pF 5% LS=15mm | Not Available Online | 2.2 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 12.5 mm (0.492 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BE222J2K5C | |||||||
Mfr: PHE450TD5120JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2500V 0.012uF 5% LS=22.5mm | Not Available Online | 12 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 16 mm (0.63 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DM123J2K5C | |||||||
Mfr: PHE450RB4820JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1600V 8200pF 5% LS=15mm | Not Available Online | 8.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 10.5 mm (0.413 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BD822J1K6C | |||||||
Mfr: PHE450SD4390JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 3900pF 5% LS=22.5mm | Not Available Online | 3.9 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DD392J2K0C | |||||||
Mfr: PHE450MR7180JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 1.8uF 5% LS=37.5mm | Not Available Online | 1.8 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 36 mm (1.417 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RM185J630C | |||||||
Mfr: PHE450HB6270JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.27uF 5% LS=15mm | Not Available Online | 270 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BL274J250C | |||||||
Mfr: PHE450HD6180JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.18uF 5% LS=22.5mm | Not Available Online | 180 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DD184J250C | |||||||
Mfr: PHE450HD6560JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.56uF 5% LS=22.5mm | Not Available Online | 560 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 18.5 mm (0.728 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DM564J250C | |||||||
Mfr: PHE450HK5470JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.047uF 5% LS=7.5mm | Not Available Online | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KK473J250C | |||||
Mfr: PHE450HK5560JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.056uF 5% LS=7.5mm | Not Available Online | 56 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KK563J250C | |||||
Mfr: PHE450HR7330JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 3.3uF 5% LS=37.5mm | Not Available Online | 3.3 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 26 mm (1.024 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RH335J250C | |||||||
Mfr: PHE450HR7820JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 8.2uF 5% LS=37.5mm | Not Available Online | 8.2 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 28 mm (1.102 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 43 mm (1.693 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RS825J250C | |||||||
Mfr: PHE450KD6560JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.56uF 5% LS=22.5mm | Not Available Online | 560 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 21.5 mm (0.846 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DT564J400C | |||||||
Mfr: PHE450KT7150JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 1.5uF 5% LS=27.5mm | Not Available Online | 1.5 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 16 mm (0.63 in) | - 55 C | + 105 C | PHE450 | Bulk | F450FQ155J400C | |||||||
Mfr: PHE450MB5820JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.082uF 5% LS=15mm | Not Available Online | 82 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 15 mm (0.591 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BM823J630C | |||||||
Mfr: PHE450PB4470JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 4700pF 5% LS=15mm | Not Available Online | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 10.5 mm (0.413 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BD472J1K0C | |||||||
Mfr: PHE450PB5330JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.033uF 5% LS=15mm | Not Available Online | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 12.5 mm (0.492 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BL333J1K0C | |||||||
Mfr: PHE450RR6390JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1600V 0.39uF 5% LS=37.5mm | Not Available Online | 390 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 16.5 mm (0.65 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 32 mm (1.26 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RK394J1K6C | |||||||
Not Available Online | 220 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 15 mm (0.591 in) | General Film Capacitors | 5 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | ||||||||
Mfr: PHE450PB5100JR30L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.01uF 5% LS=15mm | Not Available Online | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 10.5 mm (0.413 in) | - 55 C | + 105 C | PHE450 | Bulk | ||||||||
Mfr: PHE450PR7180JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 1.8uF 5% LS=37.5mm | Not Available Online | 1.8 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 21 mm (0.827 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 38 mm (1.496 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450RS185J1K0C | |||||
Mfr: PHE450PR7100JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 1uF 5% LS=37.5mm | Not Available Online | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 16.5 mm (0.65 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 32 mm (1.26 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450RM105J1K0C | |||||
Not Available Online | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KK103J630C | ||||||
Mfr: PHE450MB5390JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.039uF 5% LS=15mm | Not Available Online | 39 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 12.5 mm (0.492 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BE393J630C | |||||||
Mfr: PHE450MB6120JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.12uF 5% LS=15mm | Not Available Online | 120 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BV124J630C |