R82 - Film Capacitors
1.588 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R82EC2100JH50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.01 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC2100JH50K | ||||
Mfr: R82DC3220CQ60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.22 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | |||||
Mfr: R82DC3220SW60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3220SW60J | ||||
Mfr: R82DC3220Z360K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.22 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82CC4100CK60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50V 1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82CC4100CK60J | ||||||
Mfr: R82CC4100CK60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50V 1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82CC4100CK60K | ||||||
Mfr: R82EC2270SQ50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.027 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 27 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2270SQ50J | ||||||
Mfr: R82EC2330JE50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.033 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 33 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC2330JE50K | ||||
Mfr: R82EC2470CK60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.047 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82EC2470CK60K | ||||
Mfr: R82DC2820DQ50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.082 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 82 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC2820DQ50J | ||||||
Mfr: R82DC3100SW50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3100SW50J | ||||
Mfr: R82DC3120CQ60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.12 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 120 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82DC3120CQ60J | ||||||
Mfr: R82DC3120GW60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.12 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 120 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3120GW60K | ||||||
Mfr: R82MC2560DQ50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.056 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 56 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82MC2560DQ50J | ||||||
Mfr: R82EC2470ZA60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.047 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC2470ZA60K | ||||
Mfr: R82IC3220Z360J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 220 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 140 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82IC3220Z360J | ||||
Mfr: R82EC3180AA70K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.18 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 180 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC3180AA70K | ||||||
Mfr: R82MC1390CK50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0039 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 3.9 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82MC1390CK50K | ||||||
Mfr: R82MC1680FZ50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0068 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 6.8 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82MC1680FZ50J | ||||
Mfr: R82MC1680ZA55J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0068 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 6.8 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82MC1680ZA55J | ||||
Mfr: R82MC2100DQ50J TTI: Not Assigned KEMET Film Capacitors 400V 0.01 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82MC2100DQ50J | ||||
Mfr: R82MC2150Z350K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.015 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 15 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82MC2150Z350K | ||||
Mfr: R82MC2220AA50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.022 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82MC2220AA50K | ||||
Mfr: R82MC2390SH50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.039 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 39 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82MC2390SH50J | ||||||
Mfr: R82IC2330DQ50M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.033 uF 105C 20% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 33 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82IC2330DQ50M |