ECQE(F) - Film Capacitors
1.247 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E2123JF3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.012uF 5% MPET L/S=5mm | 0In Stock | 12 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E2123JFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.012uF 5% MPET L/S=7.5mm | Not Available Online | 12 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2395JF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 3.9uF 5% MPET L/S=22.5mm | 0In Stock | 3.9 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | General Film Capacitors | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2124KF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.12uF 10% MPET L/S=7.5mm | 0In Stock | 120 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
0In Stock | 1.2 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 2 Pin | 15.9 mm (0.626 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECQ-E2105KFZ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 1uF 10% MPET L/S=15mm | 0In Stock | 1 uF | 250 VDC | Radial | Polyester | 18.5 mm (0.728 in) | 7.4 mm (0.291 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 105 C | ECQE(F) | |||||||||
Mfr: ECQ-E1684KFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 100VDC 0.68uF 10% MPET L/S=10mm | Not Available Online | 680 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||||
0In Stock | 8.2 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 4.9 mm (0.193 in) | General Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | ||||||||
0In Stock | 8.2 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | |||||||||||
Mfr: ECQ-E2155KFY TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 1.5uF 10% MPET L/S=15mm | 0In Stock | 1.5 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 18.5 mm (0.728 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||||
Mfr: ECQ-E1105JFA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 100VDC 1.0uF 5% MPET L/S=5mm | 0In Stock | 1 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6.7 mm (0.264 in) | General Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | ECQE(F) | Ammo Pack | ||||||
0In Stock | ECQE(F) | ||||||||||||||||||||||
0In Stock | ECQE(F) | ||||||||||||||||||||||
0In Stock | ECQE(F) | ||||||||||||||||||||||
0In Stock | ECQE(F) | ||||||||||||||||||||||
0In Stock | 6.8 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECQ-E2473JF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.047uF 5% MPET L/S=7.5mm | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2A474KF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VAC .47uF 10% MPET L/S=22.5mm | 0In Stock | 470 nF | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9.3 mm (0.366 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 105 C | ECQE(F) | |||||||
Mfr: ECQ-E4683KFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.068uF 10% MPET L/S=10mm | 0In Stock | 68 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.4 mm (0.213 in) | General Film Capacitors | 10 % | 2 Pin | 15.5 mm (0.61 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
0In Stock | 10 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 15.9 mm (0.626 in) | General Film Capacitors | 5 % | 2 Pin | 25.8 mm (1.016 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECQ-E6103RKF TTI: Not Assigned Panasonic Industry Film Capacitors 630VDC 0.01uF 10% MPET L/S=7.5mm | 0In Stock | 10 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | - 40 C | + 105 C | ECQE(F) | Reel | |||||||
0In Stock | 100 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 6.3 mm (0.248 in) | General Film Capacitors | 10 % | 2 Pin | 19 mm (0.748 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
0In Stock | 3.3 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 8.5 mm (0.335 in) | General Film Capacitors | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECQ-E4563JFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.056uF 5% MPET L/S=10mm | 0In Stock | 56 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2275KFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 2.7uF 10% MPET L/S=15mm | 0In Stock | 2.7 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 9.4 mm (0.37 in) | General Film Capacitors | 10 % | 2 Pin | 22 mm (0.866 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk |