F161 - Film Capacitors
533 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.2 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 30 VAC | 10 % | 2 Pin | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | |||||||
Mfr: 161YR475K050V TTI: F161YR475K050V KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 50volts 4.7uF 10% LS 12.7mm | Not Available OnlineLimited Supply | 4.7 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 11.5 mm (0.453 in) | Stacked Film Capacitors | 30 VAC | 10 % | 6.5 mm (0.256 in) | 5045 (127115 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Not Available Online | 470 nF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 16.5 mm (0.65 in) | 15 mm (0.591 in) | Stacked Film Capacitors | 200 VAC | 5 % | 7 mm (0.276 in) | 6560 (16515 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Box | |||||||
Mfr: F161SP474J063V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63V 0.47 uF + 125 C 5% AEC-Q200 | Not Available Online | 470 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | Stacked Film Capacitors | 40 VAC | 5 % | 3.5 mm (0.138 in) | 2824 (7360 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161YR105K100V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 1.0uF 10% LS 12.7mm | Not Available Online | 1 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 11.5 mm (0.453 in) | Stacked Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | 5045 (127115 metric) | - 55 C | + 125 C | F161 | Reel | |||||||
Mfr: F161PL273K050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.027uF 10% LS 5.7mm | Not Available Online | 27 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 30 VAC | 10 % | 2220 (5750 metric) | - 55 C | + 125 C | F161 | Reel | ||||||||
Mfr: F161SG154J063V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 3 VDV | Not Available Online | 63 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 40 VAC | 5 % | F161 | Reel | ||||||||||||||
Mfr: F161SG223K063V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.022uF 10% LS 7.3mm | Not Available Online | 22 nF | 63 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 40 VAC | 10 % | - 55 C | + 85 C | F161 | Reel | |||||||||||
Mfr: F161SP394J050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.39uF 5% LS 7.3mm | Not Available Online | 390 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | Stacked Film Capacitors | 30 VAC | 5 % | 3.5 mm (0.138 in) | 2824 (7360 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161SG273K100V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.027uF 10% LS 7.3mm | Not Available Online | 27 nF | 100 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 63 VAC | 10 % | - 55 C | + 85 C | F161 | Reel | |||||||||||
Mfr: F161SG183K050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.018uF 10% LS 7.3mm | Not Available Online | 18 nF | 50 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 30 VAC | 10 % | - 55 C | + 125 C | F161 | Reel | |||||||||||
Mfr: F161SG123K250V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250volts 0.012uF 10% LS 7.3mm | Not Available Online | 12 nF | 250 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 160 VAC | 10 % | - 55 C | + 125 C | F161 | Reel | |||||||||||
Mfr: F161SG154K050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 50 VV | Not Available Online | 50 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 30 VAC | 10 % | - 40 C | + 100 C | F161 | Reel | ||||||||||||
Mfr: F161SG563K063V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.056uF 10% LS 7.3mm | Not Available Online | 56 nF | 63 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 40 VAC | 10 % | - 40 C | + 85 C | F161 | Reel | |||||||||||
Mfr: F161ZS125K100V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 1.2uF 10% LS 16.5mm | Not Available Online | 1.2 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 16.5 mm (0.65 in) | 15 mm (0.591 in) | Stacked Film Capacitors | 63 VAC | 10 % | 7 mm (0.276 in) | 6560 (16515 metric) | - 55 C | + 125 C | F161 | Reel | |||||||
Mfr: F161YR395J050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 3.9uF 5% LS 12.7mm | Not Available Online | 3.9 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 11.5 mm (0.453 in) | Stacked Film Capacitors | 30 VAC | 5 % | 6.5 mm (0.256 in) | 5045 (127115 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161YR564K100V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.56uF 10% LS 12.7mm | Not Available Online | 560 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 11.5 mm (0.453 in) | Stacked Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | 5045 (127115 metric) | - 55 C | + 125 C | F161 | Reel | |||||||
Mfr: F161SG124K063V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.12uF 10% LS 7.3mm | Not Available Online | 120 nF | 63 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | F161 | Reel | |||||||||||
Mfr: F161SG223J050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022 50V | Not Available Online | 50 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 30 VAC | 5 % | F161 | Reel | ||||||||||||||
Not Available Online | 50 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 30 VAC | 2 % | - 55 C | + 100 C | F161 | Reel | |||||||||||||
Mfr: F161SG104J063V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 UF 3 VDV | Not Available Online | 100 nF | 63 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 40 VAC | 5 % | F161 | Reel | |||||||||||||
Mfr: F161ZS106K050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 10uF 10% LS 16.5mm | Not Available Online | 10 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 16.5 mm (0.65 in) | 15 mm (0.591 in) | Stacked Film Capacitors | 30 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | 6560 (16515 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | |||||
Mfr: F161PL104K050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.10uF 10% LS 5.7mm | Not Available Online | 100 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 30 VAC | 10 % | 2220 (5750 metric) | - 55 C | + 125 C | F161 | Reel | ||||||||
Mfr: F161PL333K100V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.033uF 10% LS 5.7mm | Not Available Online | 33 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2220 (5750 metric) | - 55 C | + 125 C | F161 | Reel | ||||||||
Mfr: F161SP474J050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.47 uF + 125 C 5% AEC-Q200 | Not Available Online | 470 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | Stacked Film Capacitors | 30 VAC | 5 % | 3.5 mm (0.138 in) | 2824 (7360 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel |