MMK - Film Capacitors
4.945 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.12uF 5% LS 7.5mm | 0In Stock | 120 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601KG124J100C | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 4.7uF 10% LS 22.5mm | 0In Stock | 4.7 uF | 63 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 100 C | MMK | Tray | F601DD475K063C | |||||
Mfr: MMK5274J63J02L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.27uF 5% LS 5mm | Not Available Online | 270 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601JJ274J063C | |||||
Mfr: MMK5154K100J02L4BULK TTI: MMK5154K100J02L4BULK KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 100volts 0.15uF 10% LS 5mm | Not Available OnlineLimited Supply | 150 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | Bulk | F601JJ154K100C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.01uF 10% | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 2.5 mm (0.098 in) | Straight | - 55 C | + 100 C | MMK | Reel | F601KE103K400R | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630volts 0.12uF 10% LS 15mm | 0In Stock | 120 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 100 C | MMK | Bulk | F601BL124K630C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 2.2uF 5% LS 22.5mm | 0In Stock | 2.2 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 100 C | MMK | Tray | F601DD225J100C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 2.2uF 10% LS 22.5mm | 0In Stock | 2.2 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 15.5 mm (0.61 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 24.5 mm (0.965 in) | - 55 C | + 100 C | MMK | Tray | |||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 8.2uF 10% LS 27.5mm | 0In Stock | 8.2 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | - 55 C | + 100 C | MMK | Tray | F601FE825K100C | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250volts 18uF 5% LS 37.5mm | Not Available Online | 18 uF | 250 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 19 mm (0.748 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 36 mm (1.417 in) | - 55 C | + 100 C | MMK | Tray | F601RM186J250C | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000volts 2.2uF 10% LS 37.5mm | Not Available Online | 2.2 uF | 1 kVDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 19 mm (0.748 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 36 mm (1.417 in) | - 55 C | + 100 C | MMK | Tray | F601RM225K1K0C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.27uF 5% LS 15mm | 0In Stock | 270 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | - 55 C | + 100 C | MMK | Bulk | F601BD274J100C | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400volts 0.33uF 20% LS 15mm | Not Available Online | 330 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 100 C | MMK | Bulk | F601BL334M400C | ||||||
Mfr: MMK5124K100J02L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.12uF 10% LS 5mm | 0In Stock | 120 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | Bulk | F601JJ124K100C | ||||||
Mfr: MMK5124M400J06L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.12uF 20% LS 5mm | 0In Stock | 120 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 13 mm (0.512 in) | - 55 C | + 100 C | MMK | Bulk | F601JU124M400C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.015uF 10% LS 5mm | 0In Stock | 15 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Ammo Pack | F601JF153K400R | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.015uF 20% LS 5mm | 0In Stock | 15 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Ammo Pack | F601JF153M250R | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630volts 1uF 10% LS 27.5mm | 0In Stock | 1 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14.5 mm (0.571 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 24.5 mm (0.965 in) | - 55 C | + 100 C | MMK | Tray | |||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 10uF 10% LS 27.5mm | 0In Stock | 10 uF | 63 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | - 55 C | + 100 C | MMK | Tray | F601FE106K063C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 1000pF 5% LS 5mm | 0In Stock | 1 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Ammo Pack | F601JF102J063R | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 1000pF 10% LS 5mm | 0In Stock | 1 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Reel | F601JF102K050K | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000volts 3.3uF 5% LS 37.5mm | 0In Stock | 3.3 uF | 1 kVDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 28 mm (1.102 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 43 mm (1.693 in) | - 55 C | + 100 C | MMK | Tray | F601RS335J1K0C | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630volts 3.9uF 10% LS 37.5mm | Not Available Online | 3.9 uF | 630 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 21 mm (0.827 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 38 mm (1.496 in) | - 55 C | + 100 C | MMK | Tray | F601RP395K630C | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 47uF 10% LS 37.5mm | Not Available Online | 47 uF | 100 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 19 mm (0.748 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 36 mm (1.417 in) | - 55 C | + 100 C | MMK | Tray | F601RM476K100C | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000volts 0.68uF 10% 10% LS 37.5mm | Not Available Online | 680 nF | 1 kVDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 13 mm (0.512 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | - 55 C | + 100 C | MMK | Tray | F601RF684K1K0C |