R75 - Film Capacitors
3.952 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R75PR4330AA30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 3.3uF 10% LS=27.5mm | 0In Stock | 3.3 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 37 mm (1.457 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | R75 | Tray | ||||||
Mfr: R75TI14704030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 4700 pF 5% 650 VAC 1.6 kVDC | 0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 4 mm (0.157 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: 75PW4150AA30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 1.5uF 5% LS=37.5mm | 0In Stock | R75 | Bulk | R75PW4150AA30J | ||||||||||||||||||||
Mfr: R75IR48204040J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 8.2uF 5% LS=27.5mm | 0In Stock | General Film Capacitors | 5 % | + 105 C | R75 | Bulk | ||||||||||||||||||
Mfr: R75PF21804030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.018 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 18 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 61.9 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75QW4150AA00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 1.5uF 5% LS=37.5mm | 0In Stock | 1.5 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 32 mm (1.26 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 32 mm (1.26 in) | Straight | - 55 C | + 105 C | R75 | Tray | ||||||
Mfr: R75PR4150AA30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 1.5uF 10% LS=27.5mm | 0In Stock | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 28 mm (1.102 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 10.6 mOhms | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | R75 | Bulk | 75PR4150AA30K | ||||
Mfr: R75UN1820CK30K TTI: R75UN1820CK30K KEMET Availability: 0In StockFilm Capacitors 8200PF 2000VDC 10% MKP22.5MMLS | 0In Stock | General Film Capacitors | 10 % | + 105 C | R75 | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16 mm (0.63 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Ammo Pack | ||||||
0In Stock | 1 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | R75 | Reel | |||||||
Mfr: R75PN3220CK30K TTI: R75PN3220CK30K KEMET Availability: 0In Stock550 On Order Expected 20-Oct-26 Film Capacitors .22UF 630VDC 10% MKP 22.5MML | 0In Stock550 On Order Expected 20-Oct-26 | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16 mm (0.63 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Reel | |||||
Mfr: R75QR41504000K TTI: R75QR41504000K KEMET Availability: 0In Stock1.344 On Order Expected 08-Apr-27 Film Capacitors 1.5UF 1000VDC 10% MKP27.5MMLS | 0In Stock1.344 On Order Expected 08-Apr-27 | General Film Capacitors | 10 % | + 105 C | R75 | Tray | ||||||||||||||||||
0In Stock | 68 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||||
0In Stock | 27 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||||
Mfr: R75MI3150DQ30K TTI: R75MI3150DQ30K KEMET Availability: Not Available OnlineFilm Capacitors .15UF 400VDC 10% MKP 15MMLS | Not Available Online | 150 nF | 400 VDC | 15 mm (0.591 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||||||||||
0In Stock | 2.2 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Reel | |||||||||
0In Stock | 4.7 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 32 mm (1.26 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||||
0In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||||
Mfr: R75ZW4250JB01K TTI: R75ZW4250JB01K KEMET Availability: 0In StockFilm Capacitors 2.5UF 2500VDC 10% MKP 37.5MML | 0In Stock | General Film Capacitors | R75 | Tray | ||||||||||||||||||||
Mfr: R75UI1470DQ30J TTI: R75UI1470DQ30J KEMET Availability: 0In StockFilm Capacitors 4700PF 2000VDC 5% MKP 15MMLS | 0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Ammo Pack | |||||
Mfr: R75II34704040K TTI: R75II34704040K KEMET Availability: 0In StockFilm Capacitors .47UF 250VDC 10% MKP 15MMLS | 0In Stock | 470 nF | 250 VDC | 15 mm (0.591 in) | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||||||||||
Mfr: R75IF3100DQ3EJ TTI: R75IF3100DQ3EJ KEMET Availability: 0In StockFilm Capacitors .1UF 250VDC 5% MKP 10MMLS | 0In Stock | 100 nF | 250 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 105 C | R75 | Reel | ||||||||||||
0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||||
0In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||||
Mfr: R75PF2150AA30J TTI: R75PF2150AA30J KEMET Availability: 0In StockFilm Capacitors .015UF 630VDC 5% MKP 10MMLS | 0In Stock | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk |