R82 - Film Capacitors
1.588 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R82EC1560AA50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0056 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 5.6 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC1560AA50K | ||||||
Mfr: R82EC1560CK50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0056 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 5.6 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82EC1560CK50J | ||||||
Mfr: R82IC2470AA50M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.047 uF 105C 20% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82IC2470AA50M | ||||
Mfr: R82IC2470CK50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82IC2470CK50J | ||||
Mfr: R82IC2680AA60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.068 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 68 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 140 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82IC2680AA60K | ||||
Mfr: R82EC2100KT50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.01 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2100KT50J | ||||
Mfr: R82EC2150GW50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.015 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 15 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | |||||
Mfr: R82EC1220JE50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0022 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 2.2 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82MC1330DQ50M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0033 uF 105C 20% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 3.3 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82MC1330DQ50M | ||||
Mfr: R82MC1330JH50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0033 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 3.3 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82MC1330JH50J | ||||
Mfr: R82DC3680CK60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.68 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 680 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82DC3680CK60J | ||||
Mfr: R82EC1100Z350J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.001 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 1 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC1100Z350J | ||||
Mfr: R82MC1470Z350J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.0047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 4.7 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82MC1470Z350J | ||||
Mfr: R82EC1470Z350J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.0047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 4.7 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC1470Z350J | ||||
Mfr: R82DC3100SH50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3100SH50J | ||||
0In Stock | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82DC3470Z360J | |||||
Mfr: R82EC3150DQ70K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.15 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 150 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC3150DQ70K | ||||
Mfr: R82IC2150CK50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.015 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 15 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | |||||
Mfr: R82MC1330AA50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0033 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 3.3 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82MC1330AA50K | ||||
Mfr: R82EC2680SH60J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.068 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 68 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2680SH60J | ||||
0In Stock | 1 uF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC4100AA70J | |||||
Mfr: R82DC3470SH60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.47 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3470SH60J | ||||
Mfr: R82DC3330AA60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.33 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 330 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3330AA60K | ||||
Mfr: R82EC3330Z370J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.33 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 330 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC3330Z370J | ||||
Mfr: R82EC2270Z350K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.027 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 27 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk |