F161 - Film Capacitors
533 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 330 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 63 VAC | 10 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Bulk | |||||||
Not Available Online | 220 nF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 16.5 mm (0.65 in) | 15 mm (0.591 in) | Stacked Film Capacitors | 200 VAC | 10 % | 7 mm (0.276 in) | 6560 (16515 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Bulk | |||||||
Not Available Online | 47 nF | 50 VDC | 30 VAC | 5 % | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||||||||||
Not Available Online | 4.7 uF | 50 VDC | 30 VAC | 10 % | - 55 C | + 125 C | F161 | AEC-Q200 | Bulk | ||||||||||||||
Mfr: F161SP474J050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.47 uF + 125 C 5% AEC-Q200 | Not Available Online | 470 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | Stacked Film Capacitors | 30 VAC | 5 % | 3.5 mm (0.138 in) | 2824 (7360 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161SG103K100V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.010uF 10% LS 7.3mm | Not Available Online | 10 nF | 100 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | F161 | Reel | |||||||||||
Mfr: F161SG123K050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.012uF 10% LS 7.3mm | Not Available Online | 12 nF | 50 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 30 VAC | 10 % | - 55 C | + 125 C | F161 | Reel | |||||||||||
Mfr: F161SG123K063V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.012uF 10% LS 7.3mm | Not Available Online | 12 nF | 63 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | F161 | Reel | |||||||||||
Mfr: F161PL223J100V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022 100V | Not Available Online | 22 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | F161 | Reel | ||||||||
Mfr: F161PL103K050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01 U 50V | Not Available Online | 10 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 30 VAC | 10 % | 2220 (5750 metric) | - 55 C | + 125 C | F161 | Reel | ||||||||
Mfr: F161SG153K063V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.015uF 10% LS 7.3mm | Not Available Online | 15 nF | 63 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | F161 | Reel | |||||||||||
Mfr: F161YR224K250V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250volts 0.22uF 10% LS 12.7mm | Not Available Online | 220 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 11.5 mm (0.453 in) | Stacked Film Capacitors | 160 VAC | 10 % | 6.5 mm (0.256 in) | 5045 (127115 metric) | - 55 C | + 125 C | F161 | Reel | |||||||
Mfr: F161ZS106M050A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 10 uF + 125 C 20% AEC-Q200 | Not Available Online | 10 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 16.5 mm (0.65 in) | 15 mm (0.591 in) | Stacked Film Capacitors | 30 VAC | 20 % | 7 mm (0.276 in) | 6560 (16515 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Bulk | ||||||
Mfr: F161ZS185K100V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 1.8uF 10% LS 16.5mm | Not Available Online | 1.8 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 16.5 mm (0.65 in) | 15 mm (0.591 in) | Stacked Film Capacitors | 63 VAC | 10 % | 7 mm (0.276 in) | 6560 (16515 metric) | - 55 C | + 125 C | F161 | Reel | |||||||
Mfr: F161YR184K250V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250volts 0.18uF 10% LS 12.7mm | Not Available Online | 180 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 11.5 mm (0.453 in) | Stacked Film Capacitors | 160 VAC | 10 % | 6.5 mm (0.256 in) | 5045 (127115 metric) | - 55 C | + 125 C | F161 | Reel | |||||||
Mfr: F161SG104K050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.1uF 10% | Not Available Online | 100 nF | 50 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 30 VAC | 10 % | - 55 C | + 125 C | F161 | Reel | |||||||||||
Mfr: F161SG154J050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 50 VV | Not Available Online | 50 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 30 VAC | 5 % | F161 | Reel | ||||||||||||||
Mfr: F161SG473K063V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.047uF 10% LS 7.3mm | Not Available Online | 47 nF | 63 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 40 VAC | 10 % | - 55 C | + 85 C | F161 | Reel | |||||||||||
Mfr: F161SG473K100V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 100V | Not Available Online | 100 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 63 VAC | 10 % | - 40 C | + 100 C | F161 | Reel | ||||||||||||
Mfr: F161SP474M050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.47 uF + 125 C 20% AEC-Q200 | Not Available Online | 470 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | Stacked Film Capacitors | 30 VAC | 20 % | 3.5 mm (0.138 in) | 2824 (7360 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161SG103K250V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01 U 250V | Not Available Online | 250 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 160 VAC | 10 % | - 40 C | + 100 C | F161 | Reel | ||||||||||||
Not Available Online | 47 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | Stacked Film Capacitors | 40 VAC | 5 % | 3 mm (0.118 in) | 2824 (7360 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Box | |||||||
Mfr: F161PL333K050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033 50V | Not Available Online | 33 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 30 VAC | 10 % | 2220 (5750 metric) | - 55 C | + 125 C | F161 | Reel | ||||||||
Mfr: F161PL473K100V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.047uF 10% LS 5.7mm | Not Available Online | 47 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2220 (5750 metric) | - 55 C | + 125 C | F161 | Reel | ||||||||
Mfr: F161SP474K063V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63V 0.47 uF + 125 C 10% AEC-Q200 | Not Available Online | 470 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | Stacked Film Capacitors | 40 VAC | 10 % | 3.5 mm (0.138 in) | 2824 (7360 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel |