R75 - Film Capacitors
3.952 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R75MI3100CU00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 400V | Not Available Online | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | |||||||
Mfr: R75MI3100DQ00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 400V | Not Available Online | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Reel | |||||||
Mfr: R75MI3100JD00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 400V | Not Available Online | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | |||||||
Mfr: R75MI3100JE02K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 400V | Not Available Online | 100 nF | 400 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||
Mfr: R75MI3120JE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.12 U 400V | Not Available Online | 120 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | |||||||
Mfr: R75MI3120JE02J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.12 U 400V | Not Available Online | 120 nF | 400 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||
Mfr: R75MI3150DQ00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 400V | Not Available Online | 150 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Reel | |||||||
Mfr: R75II3390JE40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.39 U 250V | Not Available Online | 390 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75MI3150JH30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 400V | Not Available Online | 150 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75GI3300DQ00G TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.3 U 160V | Not Available Online | 300 nF | 160 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 90 VAC | 2 % | - 55 C | + 105 C | R75 | Reel | |||||||||||
Mfr: R75PI2470JB01K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047U 630V | Not Available Online | 47 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||
Mfr: R75PI2560AA01J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.056U 630V | Not Available Online | 56 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||
Mfr: R75PI2560JE01J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.056U 630V | Not Available Online | 56 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||
Mfr: R752R3680AA00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.68uF 10% LS=27.5mm | Not Available Online | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 17 mm (0.669 in) | General Film Capacitors | 230 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R75 | Tray | |||||
Mfr: R75GI3270JE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.27 U 160VV | Not Available Online | 270 nF | 160 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Not Available Online | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R75ID31205030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.12 U 250VV | Not Available Online | 120 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: R75ID3120AA30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.12 U 250VV | Not Available Online | 120 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75ID3120AAB0J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.12 U 250VV | Not Available Online | 120 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 140 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75ID318040A0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.18 U 250VV | Not Available Online | 180 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 6 mm (0.236 in) | General Film Capacitors | 140 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: R75ID3180AAA0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.18 U 250VV | Not Available Online | 180 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 140 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75ID3180JEA0J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.18 U 250VV | Not Available Online | 180 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 140 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75IF23304000K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033 250V | Not Available Online | 33 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75IF2330DQ00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033 250V | Not Available Online | 33 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Ammo Pack | ||||
Not Available Online | 150 nF | 250 VDC | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 105 C | R75 | AEC-Q200 |