R82 - Film Capacitors
1.588 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R82EC1100KT50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.001 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC1100KT50J | ||||
Mfr: R82EC2220SQ50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 22 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2220SQ50J | ||||
Mfr: R82DC3180GW60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.18 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 180 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3180GW60J | ||||||
Mfr: R82DC3220CK60K TTI: Not Assigned KEMET Film Capacitors 63V 0.22 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82DC3220CK60K | ||||
Mfr: R82DC3270GW60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.27 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 270 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3270GW60K | ||||||
Mfr: R82EC2270KT50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.027 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 27 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2270KT50J | ||||||
Mfr: R82EC2330GW50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.033 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 33 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | |||||
Mfr: R82EC2330KT50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.033 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 33 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2330KT50J | ||||
Mfr: R82EC2330SH50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.033 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 33 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2330SH50J | ||||
Mfr: R82EC2390AA60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.039 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 39 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC2390AA60K | ||||||
Mfr: R82EC2470CQ60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82EC2470CQ60J | ||||
Mfr: R82DC3390GW60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.39 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 390 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3390GW60K | ||||||
Mfr: R82DC3120GW60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.12 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 120 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3120GW60J | ||||||
Mfr: R82DC3150AA60K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63V 0.15 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 150 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3150AA60K | ||||
Mfr: R82DC3180CK60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.18 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 180 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82DC3180CK60J | |||||
Mfr: R82EC1220GW50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0022 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 2.2 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC1220GW50K | ||||
Mfr: R82EC1270AA50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0027 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 2.7 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC1270AA50K | ||||||
Mfr: R82EC2820CK60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.082 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 82 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82EC2820CK60J | ||||||
Mfr: R82MC1390CK50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0039 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 3.9 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82MC1390CK50J | ||||||
Mfr: R82EC3150GW70K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.15 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 150 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC3150GW70K | ||||
Mfr: R82DC4100JE60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC4100JE60K | ||||
Mfr: R82MC1680ZB60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0068 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 6.8 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82MC2150AA50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.015 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 15 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82MC2150AA50J | ||||
Mfr: R82MC2150CK50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.015 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 15 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82MC2150CK50K | ||||
Mfr: R82MC2220JA50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.022 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82MC2220JA50K |