PHE426 - Film Capacitors
793 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHE426JR8150JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 300V 15uF 5% LS=37.5mm | 0In Stock | 15 uF | 300 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 28 mm (1.102 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 43 mm (1.693 in) | 41 mm x 28 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426RS156J300C | ||||
Mfr: PHE426KF7390JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 3.9uF 5% LS=27.5mm | 0In Stock | 3.9 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 30 mm (1.181 in) | 31.5 mm x 21 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426MF6820JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.82uF 5% LS=27.5mm | 0In Stock | 820 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 23 mm (0.906 in) | 31.5 mm x 13.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426FK824J630C | ||||
Mfr: PHE426PA5120JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.012uF 5% LS=10mm | Not Available Online | 12 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | 13 mm x 6 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426AP123J1K0C | ||||
Mfr: PHE426PF6100JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 0.10uF 5% LS=27.5mm | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | 31.5 mm x 10.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426FE104J1K0C | ||||
Mfr: PHE426HK6150JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.15uF 5% LS=7.5mm | 0In Stock | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | 10.5 mm x 6 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KM154J250C | ||||
Mfr: PHE426PR7120JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 1.2uF 5% LS=37.5mm | Not Available Online | 1.2 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 36 mm (1.417 in) | 41 mm x 19 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426RM125J1K0C | ||||
Mfr: PHE426DJ4100JR17T0 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 1000pF 5% LS=5mm | 0In Stock | 1 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Reel | |||||
Mfr: PHE426HJ5220JR17T0 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.022uF 5% LS=5mm | 0In Stock | 22 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 7.2 mm x 3.5 mm | Straight | - 55 C | + 105 C | PHE426 | Reel | |||||
Mfr: PHE426KB6330JR06 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.33uF 5% LS=15mm | 0In Stock | 330 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | 18 mm x 8.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426KF7100KR06L2 TTI: PHE426KF7100KR06L2 KEMET Availability: 0In StockFilm Capacitors 1UF 400VDC 10% MKP 27.5MML | 0In Stock | PHE426 | Tray | |||||||||||||||||||||
Mfr: PHE426HK6100GR17T0 TTI: PHE426HK6100GR17T0 KEMET Availability: Not Available OnlineFilm Capacitors .1UF 250VDC 2% 7.5MMLS | Not Available Online | PHE426 | Reel | |||||||||||||||||||||
Mfr: PHE426MJ5330JR17T0 TTI: PHE426MJ5330JR17T0 KEMET Availability: 0In Stock3.200 On Order Expected Film Capacitors .033UF 630VDC 5% 5MMLS | 0In Stock3.200 On Order Expected | PHE426 | Reel | |||||||||||||||||||||
Mfr: PHE426PR7150GR06L2 TTI: PHE426PR7150GR06L2 KEMET Availability: Not Available OnlineFilm Capacitors 2200PF 1000VDC 2% 37.5MMLS | Not Available Online | 1.5 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 250 VAC | 2 % | 2 Pin | 36 mm (1.417 in) | 41 mm x 19 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426HB6680JR17T0 TTI: PHE426HB6680JR17T0 KEMET Availability: 0In Stock400 On Order Expected 14-May-27 Film Capacitors .68UF 250VDC 5% MKP 15MMLS | 0In Stock400 On Order Expected 14-May-27 | PHE426 | Reel | |||||||||||||||||||||
Mfr: PHE426LD6390JR035BL2 TTI: PHE426LD6390JR035BL2 KEMET Availability: Not Available OnlineFilm Capacitors .39UF 450VDC 5% 22.5MMLS | Not Available Online | PHE426 | Tray | |||||||||||||||||||||
Mfr: PHE426HB6330JR20 TTI: PHE426HB6330JR20 KEMET Availability: Not Available OnlineFilm Capacitors 330NF2+/- 5%V | Not Available Online | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | 18 mm x 6 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426HB6220GR06 TTI: PHE426HB6220GR06 KEMET Availability: 0In StockFilm Capacitors .22UF 250VDC 2% MKP 15MMLS | 0In Stock | PHE426 | Bulk | |||||||||||||||||||||
Mfr: PHE426MB6100JR035B TTI: PHE426MB6100JR035B KEMET Availability: Not Available OnlineFilm Capacitors .1UF 630VDC 5% MKP 15MMLS | Not Available Online | PHE426 | Bulk | |||||||||||||||||||||
Mfr: PHE426HR8200JR04L2 TTI: PHE426HR8200JR04L2 KEMET Availability: 0In StockFilm Capacitors 20UF 250VDC 5% MKP 37.5MML | 0In Stock | PHE426 | Tray | |||||||||||||||||||||
Mfr: PHE426JB6100JR17T0 TTI: PHE426JB6100JR17T0 KEMET Availability: Not Available OnlineFilm Capacitors .1UF 300VDC 5% MKP 15MMLS | Not Available Online | PHE426 | Reel | |||||||||||||||||||||
Mfr: PHE426HK4470HR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700PF 250VDC 5% 7.5MMLS | Not Available Online | PHE426 | Bulk | |||||||||||||||||||||
Mfr: PHE426HA6100KR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100NF2+/- 10%V | Not Available Online | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE426 | Bulk | ||||||
Not Available Online | PHE426 | Tray | ||||||||||||||||||||||
Not Available Online | PHE426 | Ammo Pack |