PHE450 - Film Capacitors
880 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHE450TB4270JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2500V 2700pF 5% LS=15mm | Not Available Online | 2.7 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 12.5 mm (0.492 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BJ272J2K5C | |||||||
Mfr: PHE450TB4680JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2500V 6800pF 5% LS=15mm | Not Available Online | 6.8 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 17.5 mm (0.689 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BQ682J2K5C | |||||||
Mfr: PHE450TD4560JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2500V 5600pF 5% LS=22.5mm | Not Available Online | 5.6 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DD562J2K5C | |||||||
Mfr: PHE450TD5150JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2500V 0.015uF 5% LS=22.5mm | Not Available Online | 15 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 18.5 mm (0.728 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DM153J2K5C | |||||||
Mfr: PHE450SD5560JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 0.056uF 5% LS=22.5mm | Not Available Online | 56 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450DR563J2K0C | |||||
Mfr: PHE450RB5120JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1600V 0.012uF 5% LS=15mm | Not Available Online | 12 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 10.5 mm (0.413 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BD123J1K6C | |||||||
Mfr: PHE450RD5180JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1600V 0.018uF 5% LS=22.5mm | Not Available Online | 18 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450DD183J1K6C | |||||
Mfr: PHE450SD5150JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 0.015uF 5% LS=22.5mm | Not Available Online | 15 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DD153J2K0C | |||||||
Mfr: PHE450SD5390JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 0.039uF 5% LS=22.5mm | Not Available Online | 39 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 16 mm (0.63 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DH393J2K0C | |||||||
Mfr: PHE450MT6820JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.82uF 5% LS=27.5mm | Not Available Online | 820 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 16 mm (0.63 in) | - 55 C | + 105 C | PHE450 | Bulk | F450FQ824J630C | |||||||
Mfr: PHE450HR8100JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 10uF 5% LS=37.5mm | Not Available Online | 10 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 28 mm (1.102 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 43 mm (1.693 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RS106J250C | |||||||
Mfr: PHE450KB6120JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.12uF 5% LS=15mm | Not Available Online | 120 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BL124J400C | |||||||
Mfr: PHE450KF6820JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.82uF 5% LS=27.5mm | Not Available Online | 820 nF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11.5 mm (0.453 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 22.5 mm (0.886 in) | - 55 C | + 105 C | PHE450 | Bulk | F450FG824J400C | |||||||
Mfr: PHE450KR7120JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 1.2uF 5% LS=37.5mm | Not Available Online | 1.2 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 24 mm (0.945 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RF125J400C | |||||||
Mfr: PHE450KT7220JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 2.2uF 5% LS=27.5mm | Not Available Online | 2.2 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 31 mm (1.22 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 19 mm (0.748 in) | - 55 C | + 105 C | PHE450 | Bulk | F450FT225J400C | |||||||
Mfr: PHE450PF6180JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.18uF 5% LS=27.5mm | Not Available Online | 180 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 20.5 mm (0.807 in) | - 55 C | + 105 C | PHE450 | Bulk | F450FE184J1K0C | |||||||
Mfr: PHE450PF6390JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.39uF 5% LS=27.5mm | Not Available Online | 390 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 23 mm (0.906 in) | - 55 C | + 105 C | PHE450 | Bulk | F450FM394J1K0C | |||||||
Mfr: PHE450PR6680JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.68uF 5% LS=37.5mm | Not Available Online | 680 nF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 26 mm (1.024 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RK684J1K0C | |||||||
Mfr: PHE450PT6470JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.47uF 5% LS=27.5mm | Not Available Online | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 16 mm (0.63 in) | - 55 C | + 105 C | PHE450 | Bulk | F450FQ474J1K0C | |||||||
Mfr: PHE450RB4270JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1600V 2700pF 5% LS=15mm | Not Available Online | 2.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 10.5 mm (0.413 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BD272J1K6C | |||||||
Mfr: PHE450RB4560JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1600V 5600pF 5% LS=15mm | Not Available Online | 5.6 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 10.5 mm (0.413 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BD562J1K6C | |||||||
Mfr: PHE450MD6560JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.56uF 5% LS=22.5mm | Not Available Online | 560 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 15.5 mm (0.61 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450DY564J630C | |||||
Mfr: PHE450MF6330JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.33uF 5% LS=27.5mm | Not Available Online | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 20.5 mm (0.807 in) | - 55 C | + 105 C | PHE450 | Bulk | F450FE334J630C | |||||||
Mfr: PHE450MF6390JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.39uF 5% LS=27.5mm | Not Available Online | 390 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 20.5 mm (0.807 in) | - 55 C | + 105 C | PHE450 | Bulk | F450FE394J630C | |||||||
Mfr: PHE450SB4390JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 3900pF 5% LS=15mm | Not Available Online | 3.9 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 10.5 mm (0.413 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BD392J2K0C |