SMR - Film Capacitors
1.192 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63V .068uF 10% LS=5mm | Not Available Online | 68 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 2.5 mm (0.098 in) | Straight | - 55 C | + 150 C | SMR | Ammo Pack | F211JF683K063R | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 0.22uF 100V 5% | 0In Stock | 220 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | SMR | Bulk | ||||||
Mfr: SMR5104H250J06L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.1uF 2.5% LS 5mm | 0In Stock | 100 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 2.5 % | 2 Pin | - 55 C | + 140 C | SMR | Bulk | F211JU104R250C | |||||||||
Mfr: SMR10224K50A01L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.22uF 10% LS 10mm | Not Available Online | 220 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | SMR | Bulk | F211AG224K050C | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.33uF 10% LS 15mm | 0In Stock | 330 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | SMR | Bulk | F211BL334K250C | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400volts 0.047uF 5% LS 15mm | Not Available Online | 47 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10.5 mm (0.413 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 5.5 mm (0.217 in) | SMR | Bulk | F211BD473J400C | ||||||||
Mfr: SMR5105J50J06L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 1.0uF 5% LS 5mm | 0In Stock | 1 uF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 13 mm (0.512 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 7.2 mm (0.283 in) | SMR | Bulk | F211JU105J050C | ||||||||
Mfr: SMR15475K50B11L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 4.7uF 10% LS 15mm | Not Available Online | 4.7 uF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | SMR | Bulk | F211BQ475K050C | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.15uF 5% LS 10mm | 0In Stock | 150 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | SMR | Bulk | F211AG154J100C | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.018uF 5% LS 10mm | 0In Stock | 18 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | SMR | Bulk | F211AG183J400C | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.022uF 5% LS 10mm | 0In Stock | 22 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | SMR | Bulk | F211AG223J400C | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.068uF 5% LS 10mm | 0In Stock | 68 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | SMR | Bulk | F211AG683J250C | ||||||||
Mfr: SMR5222J100J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.0022uF 5% LS 5mm | 0In Stock | 2.2 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF222J100C | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.47uF 10% LS 22.5mm | 0In Stock | 470 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 18.5 mm (0.728 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | SMR | Tray | F211DM474K400C | ||||||||
Mfr: SMR10223K63A01L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.022uF 10% LS 10mm | Not Available Online | 22 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | SMR | Bulk | F211AG223K063C | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.022uF 10% LS 10mm | Not Available Online | 22 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | SMR | Bulk | F211AG223K100C | ||||||||
Mfr: SMR5332J100J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.0033uF 5% LS 5mm | 0In Stock | 3.3 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF332J100C | ||||||||
Mfr: SMR5333K250J03L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250VDC 0.033uF 10% LS 5mm | Not Available Online | 33 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 9 mm (0.354 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 4.5 mm (0.177 in) | SMR | Bulk | F211JL333K250C | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.68uF 10% LS 7.5mm | Not Available Online | 680 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 12 mm (0.472 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | - 55 C | + 150 C | SMR | Bulk | F211KM684K063C | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400volts 0.18uF 10% LS 15mm | Not Available Online | 180 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | 18 mm (0.709 in) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | SMR | Bulk | F211BM184K400C | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.22uF 10% LS 15mm | 0In Stock | 220 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | SMR | Bulk | F211BQ224K400C | ||||||||
Mfr: SMR15225J63B12L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 2.2uF 5% LS 15mm | Not Available Online | 2.2 uF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | 18 mm (0.709 in) | 15 mm (0.591 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | SMR | Bulk | F211BM225J063C | ||||||||
Mfr: SMR10334J63A01L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.33uF 5% LS 10mm | Not Available Online | 330 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | SMR | Bulk | F211AG334J063C | ||||||||
Mfr: SMR10392K50A01L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.0039uF 10% LS 10mm | Not Available Online | 3.9 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | SMR | Bulk | F211AG392K050C | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400volts 0.039uF 10% LS 10mm | Not Available Online | 39 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 10.5 mm (0.413 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 4.5 mm (0.177 in) | SMR | Bulk | F211AH393K400C |