F161 - Film Capacitors
533 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F161SG393K100V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.039uF 10% LS 7.3mm | Not Available Online | 39 nF | 100 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 63 VAC | 10 % | - 55 C | + 85 C | F161 | Reel | |||||||||||
Mfr: F161SG683K050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068 50V | Not Available Online | 50 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 30 VAC | 10 % | - 40 C | + 100 C | F161 | Reel | ||||||||||||
Mfr: F161SG563K050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.056uF 10% LS 7.3mm | Not Available Online | 56 nF | 50 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 30 VAC | 10 % | - 40 C | + 85 C | F161 | Reel | |||||||||||
Mfr: F161SG683K100V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068 100V | Not Available Online | 100 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 63 VAC | 10 % | - 40 C | + 100 C | F161 | Reel | ||||||||||||
Mfr: F161YR824K100V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.82uF 10% LS 12.7mm | Not Available Online | 820 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 11.5 mm (0.453 in) | Stacked Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | 5045 (127115 metric) | - 55 C | + 125 C | F161 | Reel | |||||||
Mfr: F161YR395K050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 3.9 uF + 125 C 10% AEC-Q200 | Not Available Online | 3.9 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 11.5 mm (0.453 in) | Stacked Film Capacitors | 30 VAC | 10 % | 6.5 mm (0.256 in) | 5045 (127115 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161PL103M100V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01 U0 VDCV | Not Available Online | 10 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 63 VAC | 20 % | 2220 (5750 metric) | - 55 C | + 125 C | F161 | Reel | ||||||||
Mfr: F161PL683K050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068 50V | Not Available Online | 68 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 30 VAC | 10 % | 2220 (5750 metric) | - 55 C | + 125 C | F161 | Reel | ||||||||
Mfr: F161SG223J100V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022 100V | Not Available Online | 100 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 63 VAC | 5 % | F161 | Reel | ||||||||||||||
Mfr: F161SG223K100V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.022uF 10% LS 7.3mm | Not Available Online | 22 nF | 100 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 63 VAC | 10 % | - 55 C | + 85 C | F161 | Reel | |||||||||||
Mfr: F161ST564J050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.56uF 5% LS 7.3mm | Not Available Online | 560 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | Stacked Film Capacitors | 30 VAC | 5 % | 4.5 mm (0.177 in) | 2824 (7360 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161PL473K050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.047uF 10% LS 5.7mm | Not Available Online | 47 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 30 VAC | 10 % | 2220 (5750 metric) | - 55 C | + 125 C | F161 | Reel | ||||||||
Not Available Online | 470 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 11.5 mm (0.453 in) | Stacked Film Capacitors | 160 VAC | 10 % | 6.5 mm (0.256 in) | 5045 (127115 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Bulk | |||||||
Not Available Online | 22 nF | 50 VDC | 30 VAC | 5 % | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||||||||||
Mfr: F161SP474K063V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63V 0.47 uF + 125 C 10% AEC-Q200 | Not Available Online | 470 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | Stacked Film Capacitors | 40 VAC | 10 % | 3.5 mm (0.138 in) | 2824 (7360 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161SP474K050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.47 uF + 125 C 10% AEC-Q200 | Not Available Online | 470 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | Stacked Film Capacitors | 30 VAC | 10 % | 3.5 mm (0.138 in) | 2824 (7360 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161ST105M050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 1.0uF 20% | Not Available Online | 1 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | Stacked Film Capacitors | 30 VAC | 20 % | 4.5 mm (0.177 in) | 2824 (7360 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161PL103J050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01 U 50V | Not Available Online | 10 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 30 VAC | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | F161 | Reel | ||||||||
Mfr: F161SG273K063V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.027uF 10% LS 7.3mm | Not Available Online | 27 nF | 63 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 40 VAC | 10 % | - 55 C | + 85 C | F161 | Reel | |||||||||||
Mfr: F161PL393K100V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.039uF 10% LS 5.7mm | Not Available Online | 39 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2220 (5750 metric) | - 55 C | + 125 C | F161 | Reel | ||||||||
Mfr: F161SG104M050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 UF 50V | Not Available Online | 100 nF | 50 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 30 VAC | 20 % | - 40 C | + 100 C | F161 | Reel | |||||||||||
Mfr: F161SG123J063V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.012 63V | Not Available Online | 63 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 40 VAC | 5 % | F161 | Reel | ||||||||||||||
Mfr: F161SG153K100V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.015uF 10% LS 7.3mm | Not Available Online | 15 nF | 100 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | F161 | Reel | |||||||||||
Mfr: F161SG473K050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 50V | Not Available Online | 50 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 30 VAC | 10 % | - 40 C | + 100 C | F161 | Reel | ||||||||||||
Mfr: F161SG104K063V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.10uF 10% LS 7.3mm | Not Available Online | 100 nF | 63 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | F161 | Reel |