PHE450 - Film Capacitors
880 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHE450PR7100JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 1uF 5% LS=37.5mm | Not Available Online | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 16.5 mm (0.65 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 32 mm (1.26 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450RM105J1K0C | |||||
Not Available Online | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KK103J630C | ||||||
Mfr: PHE450MB5390JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.039uF 5% LS=15mm | Not Available Online | 39 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 12.5 mm (0.492 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BE393J630C | |||||||
Mfr: PHE450MB6120JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.12uF 5% LS=15mm | Not Available Online | 120 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BV124J630C | |||||
Mfr: PHE450MT6390JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.39uF 5% LS=27.5mm | Not Available Online | 390 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 12.5 mm (0.492 in) | - 55 C | + 105 C | PHE450 | Bulk | F450FH394J630C | |||||||
Mfr: PHE450PA4120JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 1200pF 5% LS=10mm | Not Available Online | 1.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 9 mm (0.354 in) | - 55 C | + 105 C | PHE450 | Bulk | F450AG122J1K0C | |||||||
Mfr: PHE450HA5470JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.047uF 5% LS=10mm | Not Available Online | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 9 mm (0.354 in) | - 55 C | + 105 C | PHE450 | Bulk | F450AG473J250C | |||||||
Mfr: PHE450HB6120JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.12uF 5% LS=15mm | Not Available Online | 120 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 10.5 mm (0.413 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BD124J250C | |||||||
Mfr: PHE450HB6180JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.18uF 5% LS=15mm | Not Available Online | 180 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 12.5 mm (0.492 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BJ184J250C | |||||||
Mfr: PHE450HB6330JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.33uF 5% LS=15mm | Not Available Online | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 15 mm (0.591 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BM334J250C | |||||||
Mfr: PHE450HF7100JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 1.0uF 5% LS=27.5mm | Not Available Online | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 20.5 mm (0.807 in) | - 55 C | + 105 C | PHE450 | Bulk | F450FE105J250C | |||||||
Mfr: PHE450HK4100JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.0010uF 5% LS=7.5mm | Not Available Online | 1 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KG102J250C | |||||
Mfr: PHE450MD5560JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.056uF 5% LS=22.5mm | Not Available Online | 56 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DD563J630C | |||||||
Mfr: PHE450MD6180JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.18uF 5% LS=22.5mm | Not Available Online | 180 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 18.5 mm (0.728 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DM184J630C | |||||||
Mfr: PHE450PK4820JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 8200pF 5% LS=7.5mm | Not Available Online | 8.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | PHE450 | Bulk | F450KK822J1K0C | |||||||
Mfr: PHE450PR6390JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.39uF 5% LS=37.5mm | Not Available Online | 390 nF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 24 mm (0.945 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RF394J1K0C | |||||||
Mfr: PHE450PR7150JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 1.5uF 5% LS=37.5mm | Not Available Online | 1.5 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 36 mm (1.417 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RS155J1K0C | |||||||
Mfr: PHE450SB4560JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 5600pF 5% LS=15mm | Not Available Online | 5.6 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BD562J2K0C | |||||
Mfr: PHE450RD5390JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1600V 0.039uF 5% LS=22.5mm | Not Available Online | 39 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | PHE450 | Bulk | ||||||||
Mfr: PHE450HR7390JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 3.9uF 5% LS=37.5mm | Not Available Online | 3.9 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 16.5 mm (0.65 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 32 mm (1.26 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RK395J250C | |||||||
Mfr: PHE450KD6270JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.27uF 5% LS=22.5mm | Not Available Online | 270 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 16.5 mm (0.65 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DF274J400C | |||||||
Mfr: PHE450SR6390JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 0.39uF 5% LS=37.5mm | Not Available Online | 390 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 36 mm (1.417 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RP394J2K0C | |||||||
Mfr: PHE450SR6560JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 0.56uF 5% LS=37.5mm | Not Available Online | 560 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 21 mm (0.827 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 38 mm (1.496 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RS564J2K0C | |||||||
Mfr: PHE450ST6120JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 0.12uF 5% LS=27.5mm | Not Available Online | 120 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 16 mm (0.63 in) | - 55 C | + 105 C | PHE450 | Bulk | F450FQ124J2K0C | |||||||
Mfr: PHE450SD5120JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 0.012uF 5% LS=22.5mm | Not Available Online | 12 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DD123J2K0C |