R75 - Film Capacitors
3.952 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R75PD1330AA40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3300 630V | Not Available Online | 3.3 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75PD1330DQ40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3300 P 630VV | Not Available Online | 3.3 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Ammo Pack | ||||
Mfr: R75PD1390JE40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3900 P 630VV | Not Available Online | 3.9 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Not Available Online | 4.7 nF | 630 VDC | 7.5 mm (0.295 in) | General Film Capacitors | 250 VAC | 20 % | - 55 C | + 105 C | R75 | AEC-Q200 | |||||||||||||
Mfr: R75PD1560DQ40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 5600 P 630VV | Not Available Online | 5.6 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Ammo Pack | ||||
Mfr: R75PD1560JH40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 5600 P 630VV | Not Available Online | 5.6 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75PD18205040J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 8200 P 630VV | Not Available Online | 8.2 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: R75PD1820JH40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 8200 P 630VV | Not Available Online | 8.2 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75PF21805030K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.018 630V | Not Available Online | 18 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75PI23905030K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.039 630V | Not Available Online | 39 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75PI2390JE30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.039 630V | Not Available Online | 39 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Not Available Online | 68 nF | 630 VDC | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | R75 | AEC-Q200 | |||||||||||||
Not Available Online | 100 nF | 630 VDC | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | R75 | AEC-Q200 | |||||||||||||
Not Available Online | 100 nF | 630 VDC | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 20 % | - 55 C | + 105 C | R75 | AEC-Q200 | |||||||||||||
Not Available Online | 100 nF | 630 VDC | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | R75 | AEC-Q200 | |||||||||||||
Not Available Online | 150 nF | 630 VDC | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | R75 | AEC-Q200 | |||||||||||||
Not Available Online | 150 nF | 630 VDC | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 20 % | - 55 C | + 105 C | R75 | AEC-Q200 | |||||||||||||
Not Available Online | 150 nF | 630 VDC | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 20 % | - 55 C | + 105 C | R75 | AEC-Q200 | |||||||||||||
Not Available Online | 220 nF | 630 VDC | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | R75 | AEC-Q200 | |||||||||||||
Mfr: R75II3220JB40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 250VV | Not Available Online | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75II32704040K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.27 U 250VV | Not Available Online | 270 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75II32705040J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.27 U 250VV | Not Available Online | 270 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75II3270DQ40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.27 U 250VV | Not Available Online | 270 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Reel | ||||
Mfr: R75II3330DQ40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 250VV | Not Available Online | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Reel | ||||
Mfr: R75II3330JB40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 250VV | Not Available Online | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk |