R76 - Film Capacitors
3.641 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R76MI2390SE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.039U 400V | Not Available Online | 39 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 105 C | R76 | Bulk | |||||
Mfr: R76MI2470JE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047U 400V | Not Available Online | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76PI2180SE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.018U 630V | Not Available Online | 18 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76PI2180SE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.018U 630V | Not Available Online | 18 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76PI2210JE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.021U 630V | Not Available Online | 21 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76QF1270SE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2700 1000V | Not Available Online | 2.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76QF1330CK30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3300 P00 VDV | Not Available Online | 3.3 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Reel | ||||
Mfr: R76PI2220DQ00V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022U 630V | Not Available Online | 22 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 0 %, + 20 % | R76 | Ammo Pack | |||||||||||||
Mfr: R76QF14704030K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700 1000V | Not Available Online | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76PI2270CC30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.027U 630V | Not Available Online | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 105 C | R76 | Bulk | |||||
Mfr: R76QF1470SE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700 1000V | Not Available Online | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76PI2270SE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.027U 630V | Not Available Online | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76TI1270JE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2700 1600V | Not Available Online | 2.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76TI1270SE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2700 1600V | Not Available Online | 2.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 650 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76TI1320JE30H TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3200 1600V | Not Available Online | 3.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 650 VAC | 2.5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76TI1330JE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3300 1600V | Not Available Online | 3.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76TI1360SE00H TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3600 1600V | Not Available Online | 3.6 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 650 VAC | 2.5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76TI1390SE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3900 1600V | Not Available Online | 3.9 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76MI3100DQ30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 400V | Not Available Online | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | ||||
Mfr: R76MI3180SE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.18 U 400V | Not Available Online | 180 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76MI3220DQ30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 400V | Not Available Online | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | ||||
Mfr: R76MN3120SE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.12 U 400V | Not Available Online | 120 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76MN3240JE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.24 U 400V | Not Available Online | 240 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76MN33005030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.30 U 400V | Not Available Online | 300 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76MN3390SE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.39 U 400V | Not Available Online | 390 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk |