942 - Film Capacitors
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 942C20S15K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.015uF 2kV | 0In Stock | 15 nF | 2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 40 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk | |||||||
Mfr: 942C12P68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.68uF 1200V | 0In Stock | 680 nF | 1.2 kVDC | Axial | Polypropylene (PP) | Snubber Film Capacitors | 430 VAC | 10 % | - 55 C | + 105 C | 942 | Bulk | |||||||||||
Mfr: 942C8W2K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2uF 850V | 0In Stock | 2 uF | 850 VDC | Axial | Polypropylene (PP) | Snubber Film Capacitors | 360 VAC | 10 % | - 55 C | + 105 C | 942 | Bulk | |||||||||||
Mfr: 942C10W1P4K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1.4uF 1kV | 0In Stock | 1.4 uF | 1 kVDC | Axial | Polypropylene (PP) | Snubber Film Capacitors | 400 VAC | 10 % | - 55 C | + 105 C | 942 | Bulk | |||||||||||
Mfr: 942C12P9K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.90uF 1200V 10% | Not Available Online | 900 nF | 1.2 kVDC | Axial | Polypropylene (PP) | 64 mm (2.52 in) | Snubber Film Capacitors | 430 VAC | 10 % | 2 Pin | 5 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk | |||||||
Mfr: 942C12P15K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.15uF 1200Volts | Not Available Online | 150 nF | 1.2 kVDC | Axial | Polypropylene (PP) | Snubber Film Capacitors | 430 VAC | 10 % | - 55 C | + 105 C | 942 | ||||||||||||
Mfr: 942C16P56K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.56uF 1600Volts | Not Available Online | 560 nF | 1.6 kVDC | Axial | Polypropylene (PP) | Snubber Film Capacitors | 460 VAC | 10 % | - 55 C | + 105 C | 942 | ||||||||||||
Not Available Online | 150 nF | 600 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 300 VAC | 10 % | 5 mOhms | - 55 C | + 105 C | 942 | |||||||||||
Mfr: 942C16P33K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.33uF 1600Volts | Not Available Online | 330 nF | 1.6 kVDC | Axial | Polypropylene (PP) | Snubber Film Capacitors | 460 VAC | 10 % | - 55 C | + 105 C | 942 |
- 1
- 2