B32526 - Film Capacitors
91 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32526R476K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 47uF 10% 63volt MKT L/S=37.5mm | Not Available Online | 47 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 12 mm (0.472 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B32526 | AEC-Q200 | Bulk | B32526R 476K | ||||
Mfr: B32526R6475K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 4.7uF 10% 400volt MKT L/S=37.5mm | Not Available Online | 4.7 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 12 mm (0.472 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B32526 | AEC-Q200 | Bulk | |||||
Mfr: B32526R686K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 68uF 10% 63volt MKT L/S=37.5mm | Not Available Online | 68 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 16 mm (0.63 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 55 C | + 125 C | B32526 | AEC-Q200 | Bulk | B32526R 686K | ||||
Mfr: B32526R1476K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 47uF 10% 100volt MKT L/S=37.5mm | Not Available Online | 47 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 16 mm (0.63 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 55 C | + 125 C | B32526 | AEC-Q200 | Bulk | |||||
Not Available Online | 220 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32526 | AEC-Q200 | Bulk | B32526R 227K | |||||||||
Mfr: B32526R107K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 100uF 10% 63volt MKT L/S=37.5mm | Not Available Online | 100 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 18 mm (0.709 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 32.5 mm (1.28 in) | Straight | - 55 C | + 125 C | B32526 | AEC-Q200 | Bulk | B32526R 107K | ||||
Mfr: B32526R227A TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 220uF -15+5% 63volt MKT L/S=37.5mm | Not Available Online | 220 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 28 mm (1.102 in) | General Film Capacitors | 40 VAC | - 15 %, + 5 % | 2 Pin | 42.5 mm (1.673 in) | Straight | - 55 C | + 125 C | B32526 | AEC-Q200 | Bulk | |||||
Mfr: B32526R3106K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 10uF 10% 250volt MKT L/S=37.5mm | Not Available Online | 10 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 12 mm (0.472 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B32526 | AEC-Q200 | Bulk | |||||
Not Available Online | 68 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 18 mm (0.709 in) | General Film Capacitors | 63 VAC | 2 Pin | 32.5 mm (1.28 in) | Straight | - 55 C | + 125 C | B32526 | |||||||||
Not Available Online | 4.7 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 12 mm (0.472 in) | General Film Capacitors | 160 VAC | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B32526 | |||||||||
Not Available Online | 10 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 18 mm (0.709 in) | General Film Capacitors | 200 VAC | 2 Pin | 32.5 mm (1.28 in) | Straight | - 55 C | + 125 C | B32526 | |||||||||
Not Available Online | 82 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 125 C | B32526 | ||||||||
Not Available Online | 33 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 63 VAC | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B32526 | |||||||||
Not Available Online | 33 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B32526 | ||||||||
Not Available Online | 8.2 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 125 C | B32526 | ||||||||
Not Available Online | 150 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | General Film Capacitors | 40 VAC | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 125 C | B32526 | |||||||||
Not Available Online | 68 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 16 mm (0.63 in) | General Film Capacitors | 40 VAC | 2 Pin | 28.5 mm (1.122 in) | Straight | - 55 C | + 125 C | B32526 | |||||||||
Not Available Online | 100 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | General Film Capacitors | 63 VAC | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 125 C | B32526 | |||||||||
Not Available Online | 22 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 12 mm (0.472 in) | General Film Capacitors | 63 VAC | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B32526 | |||||||||
Mfr: B32526R1107K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 100uF 10% 100volt MKT L/S=37.5mm | Not Available Online | 100 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 125 C | B32526 | AEC-Q200 | Bulk | |||||
Mfr: B32526R226K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 22uF 10% 63volt MKT L/S=37.5mm | Not Available Online | 22 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 12 mm (0.472 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B32526 | AEC-Q200 | Bulk | B32526R 226K | ||||
Mfr: B32526R3336K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 33uF 10% 250volt MKT L/S=37.5mm | Not Available Online | 33 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 125 C | B32526 | AEC-Q200 | Bulk | |||||
Mfr: B32526R3476K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 47uF 10% 250volt MKT L/S=37.5mm | Not Available Online | 47 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 125 C | B32526 | AEC-Q200 | Bulk | |||||
Mfr: B32526R3686J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 68uF 5% 250volt MKT L/S=37.5mm | Not Available Online | 68 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 28 mm (1.102 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 42.5 mm (1.673 in) | Straight | - 55 C | + 125 C | B32526 | AEC-Q200 | Bulk | |||||
Not Available Online | 22 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 12 mm (0.472 in) | General Film Capacitors | 40 VAC | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B32526 |