B3256* - MKT SilverCap - Film Capacitors
321 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3.3 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 5.5 mm (0.217 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6332K | ||||||
Mfr: B32560J3474K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47UF 10% 250V FILM CAP MKT SILVER | 0In Stock | 470 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 7.4 mm (0.291 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9.8 mm (0.386 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J3474K | |||||
0In Stock | 2.2 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 6.5 mm (0.256 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8.2 mm (0.323 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J225K | ||||||
Mfr: B32562H3225J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.2UF 5% 250V FILM CAP MKT SILVER | 0In Stock | 2.2 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 10.7 mm (0.421 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 12.8 mm (0.504 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32562H3225J | |||||
Mfr: B32562J3105J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.0UF 5% 250V FILM CAP MKT SILVER | 0In Stock | 1 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9.3 mm (0.366 in) | Straight | - 55 C | + 105 C | B3256* - MKT SilverCap | Bulk | B32562J3105J | |||||
Mfr: B32560J1224J000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.22uF 100VDC 5% LS 7.5mm | Not Available Online | 220 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 5.1 mm (0.201 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J1224J | |||||
Mfr: B32560J6154J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.15UF 05% 400V FILM CAP POLY UNCOAT | 0In Stock | 150 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 6.5 mm (0.256 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 8.2 mm (0.323 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6154J | |||||
Mfr: B32562H6155K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5UF 10% 400V FILM CAP MKT SILVER | 0In Stock | 1.5 uF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 13.7 mm (0.539 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 15.2 mm (0.598 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32562H6155K | |||||
Mfr: B32564J6335K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.3UF 10% 400V FILM CAP MKT SILVER | 0In Stock | 3.3 uF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 29 mm (1.142 in) | 12.2 mm (0.48 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 18.8 mm (0.74 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32564J6335K | |||||
0In Stock | 15 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 5.5 mm (0.217 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6153K | ||||||
Mfr: B32560J6333K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.033uF 400VDC 10% LS 7.5mm | 0In Stock | 33 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.6 mm (0.102 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6333K | |||||
Mfr: B32560J6154K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.15uF 400VDC 10% LS 7.5mm | 0In Stock | 150 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 6.5 mm (0.256 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 8.2 mm (0.323 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6154K | |||||
0In Stock | 220 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 4.7 mm (0.185 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | B3256* - MKT SilverCap | Bulk | B32562J6224K | ||||||
Mfr: B32562H8474K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47UF 10% 630V FILM CAP MKT SILVER | 0In Stock | 470 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 13.5 mm (0.531 in) | General Film Capacitors | 350 VAC | 10 % | 2 Pin | 16.3 mm (0.642 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32562H8474K | |||||
0In Stock | 100 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J1104K | |||||||||
0In Stock | 1.5 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 8.7 mm (0.343 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | B3256* - MKT SilverCap | Bulk | B32562J3155K | ||||||
Mfr: B32563J3475J000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 4.7UF 5% 250V FILM CAP MKT SILVER | Not Available Online | 4.7 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 24 mm (0.945 in) | 12.2 mm (0.48 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 55 C | + 105 C | B3256* - MKT SilverCap | Bulk | B32563J3475J | |||||
0In Stock | 680 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | B3256* - MKT SilverCap | Bulk | B32562J6684K | |||||||||
0In Stock | 47 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 3.2 mm (0.126 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6473K | ||||||
Mfr: B32560J3334K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.33uF 250VDC 10% LS 7.5mm | 0In Stock | 330 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 6.4 mm (0.252 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 8.2 mm (0.323 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J3334K | |||||
Mfr: B32563J3225K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 2.2UF 10% 250V FILM CAP MKT SILVER | Not Available Online | 2.2 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 24 mm (0.945 in) | 8.3 mm (0.327 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11.2 mm (0.441 in) | Straight | - 55 C | + 105 C | B3256* - MKT SilverCap | Bulk | B32563J3225K | |||||
Mfr: B32560J3473J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.047uF 250VDC 5% LS 7.5mm | 0In Stock | 47 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 5.2 mm (0.205 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J3473J | |||||
Mfr: B32560J6472J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 4.7NF 5% 400V FILM CAP POLY UNCOAT | 0In Stock | 4.7 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 5.5 mm (0.217 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6472J | |||||
Mfr: B32562H1106K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 10UF 10% 100V FILM CAP MKT SILVER | 0In Stock | 10 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 11.8 mm (0.465 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32562H1106K | |||||
Mfr: B32562J1225J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKT SILVER 2.2 F 5 100Vdc LS 15mm | 0In Stock | 2.2 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 4.9 mm (0.193 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | B3256* - MKT SilverCap | Bulk | B32562J1225J |