B3262* - MKP High Pulse (stacked) - Film Capacitors
190 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Ammo Pack | B32621A472J289 | |||||||
Mfr: B32621A6392J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0039UF 5% 630V FILM CAP P.P. BOXED | 0In Stock | 3.9 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Ammo Pack | ||||||||
0In Stock | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Ammo Pack | |||||||
0In Stock | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32621A6222K | ||||||
Mfr: B32620A6153J000 TTI: B32620A6153J000 TDK Availability: 0In StockFilm Capacitors 0.015uF 630volts 5% | 0In Stock | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Reel | B32620A6153J | |||||
Mfr: B32620A6332J189 TTI: B32620A6332J189 TDK Availability: 0In StockFilm Capacitors 0.0033uF 630volts 5% | 0In Stock | 3.3 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | B3262* - MKP High Pulse (stacked) | Reel | |||||||||
Mfr: B32621A6103K000 TTI: B32621A6103K000 TDK Availability: 0In StockFilm Capacitors 0.01uF 630volt 10% | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32621A6103K | |||||
Mfr: B32620A3473J189 TTI: B32620A3473J189 TDK Availability: 0In Stock11.200 On Order Expected 08-Apr-27 Film Capacitors 0.047uF 250volts 5% | 0In Stock11.200 On Order Expected 08-Apr-27 | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | B3262* - MKP High Pulse (stacked) | Reel | |||||||||
Mfr: B32620J0122K289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.00120UF 10% 1KV FILM CAP P.P. BOXED | 0In Stock | 1.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Ammo Pack | B32620J122K289 | |||||||||
0In Stock | 2.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Reel | B32620J272J189 | ||||||||||
0In Stock | 15 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Ammo Pack | |||||||||||
0In Stock | 82 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Ammo Pack | |||||||||||
Mfr: B32620A4473J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.0047 F 5 400Vdc LS 7.5mm | 0In Stock | 400 VDC | 7.5 mm (0.295 in) | 2 Pin | B3262* - MKP High Pulse (stacked) | Ammo Pack | ||||||||||||||||||
Mfr: B32621A3103K289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.010 F 10 250Vdc LS 10mm | 0In Stock | 10 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Ammo Pack | ||||||
0In Stock | 1.5 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | B3262* - MKP High Pulse (stacked) | Reel | ||||||||||
Mfr: B32620A3823J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.082 F 5 250Vdc LS 7.5mm | 0In Stock | 82 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 105 C | B3262* - MKP High Pulse (stacked) | Bulk | B32620A3823J | |||||||||
Mfr: B32620A3623J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.062 F 5 250Vdc LS 7.5mm | 0In Stock | 7.5 mm (0.295 in) | 2 Pin | B3262* - MKP High Pulse (stacked) | Ammo Pack | |||||||||||||||||||
0In Stock | 39 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Ammo Pack | |||||||||||
0In Stock | 12 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Ammo Pack | |||||||||||
0In Stock | 2.7 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Ammo Pack | |||||||||||
0In Stock | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32620A682J | ||||||
0In Stock | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | B3262* - MKP High Pulse (stacked) | Ammo Pack | |||||||
0In Stock | 22 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32621A3223K | |||||||
0In Stock | 2.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32621A222K | |||||||
0In Stock | 22 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Reel |