B3265* - MKP General Purpose - Film Capacitors
463 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32652A4474J000 TTI: B32652A4474J000 TDK Availability: 15.000In Stock26.500 On Order Expected 21-Jan-27 Film Capacitors 0.47uF 400volts 5% | 15.000In Stock26.500 On Order Expected 21-Jan-27 | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A4474J | ||||
Mfr: B32652A6154K000 TTI: B32652A6154K000 TDK Availability: 1.000In Stock12.000 On Order Expected 08-Mar-27 Film Capacitors 0.15uF 630volts 10% | 1.000In Stock12.000 On Order Expected 08-Mar-27 | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A6154K | |||||
Mfr: B32652A4104J000 TTI: B32652A4104J000 TDK Availability: 5.000In Stock59.000 On Order Expected Film Capacitors 0.1uF 400volts 5% | 5.000In Stock59.000 On Order Expected | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A4104J | ||||
Mfr: B32652A3684J000 TTI: B32652A3684J000 TDK Availability: 0In Stock18.500 On Order Expected 14-Jan-27 Film Capacitors 0.68uF 250volts 5% | 0In Stock18.500 On Order Expected 14-Jan-27 | 680 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A3684J | ||||
Mfr: B32652A2102K000 TTI: B32652A2102K000 TDK Availability: 71.000In StockFilm Capacitors 0.001uF 2KV 10% | 71.000In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A2102K | |||||
Mfr: B32653A7473J000 TTI: B32653A7473J000 TDK Availability: 8.160In StockFilm Capacitors 0.047uF 1250volts 5% | 8.160In Stock | 47 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A7473J | |||||
Mfr: B32654A6684K000 TTI: B32654A6684K000 TDK Availability: 25.280In StockFilm Capacitors 0.68uF 630volts 10% | 25.280In Stock | 680 nF | 630 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A6684K | ||||
Mfr: B32652A4224J000 TTI: B32652A4224J000 TDK Availability: 4.000In Stock39.000 On Order Expected Film Capacitors 0.22uF 400volts 5% | 4.000In Stock39.000 On Order Expected | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A4224J | ||||
Mfr: B32654A4105J000 TTI: B32654A4105J000 TDK Availability: 960In StockFilm Capacitors 1.0uF 400volts 5% | 960In Stock | 1 uF | 400 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A4105J | ||||
Mfr: B32654A6155J000 TTI: B32654A6155J000 TDK Availability: 200In StockFilm Capacitors 1.5uF 630volts 5% | 200In Stock | 1.5 uF | 630 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 27.5 mm (1.083 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A6155J | ||||
Mfr: B32652A1472K000 TTI: B32652A1472K000 TDK Availability: 14.000In StockFilm Capacitors 0.0047uF 1.6KV 10% | 14.000In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A1472K | |||||
Mfr: B32653A0224J000 TTI: B32653A0224J000 TDK Availability: 10.710In StockFilm Capacitors 0.22uF 1KV 5% | 10.710In Stock | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A224J | |||||
Mfr: B32652A0104J000 TTI: B32652A0104J000 TDK Availability: 0In Stock12.000 On Order Expected 15-Feb-27 Film Capacitors 0.1uF 1KV 5% | 0In Stock12.000 On Order Expected 15-Feb-27 | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | 17.5 mm (0.689 in) | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A104J | ||||||||
Mfr: B32652A6104J189 TTI: B32652A6104J189 TDK Availability: 0In Stock27.900 On Order Expected Film Capacitors 0.1uF 630volts 5% | 0In Stock27.900 On Order Expected | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | ||||||
Mfr: B32653A4105K000 TTI: B32653A4105K000 TDK Availability: 0In StockFilm Capacitors 1.0uF 400volts 10% | 0In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 200 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A4105K | ||||
0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A104J | |||||
Mfr: B32653A0473K000 TTI: B32653A0473K000 TDK Availability: 0In StockFilm Capacitors 0.047uF 400volts 10% | 0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A473K | ||||
Mfr: B32654A0105K000 TTI: B32654A0105K000 TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 1 F 10 1000Vdc LS 27.5mm | 0In Stock | 1 uF | 1 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 31 mm (1.22 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A105K | ||||
Mfr: B32654A3475J000 TTI: B32654A3475J000 TDK Availability: 0In Stock1.200 On Order Expected 22-Feb-27 Film Capacitors 4.7uF 250volts 5% | 0In Stock1.200 On Order Expected 22-Feb-27 | 4.7 uF | 250 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 27.5 mm (1.083 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A3475J | ||||
Mfr: B32652A4224J189 TTI: B32652A4224J189 TDK Availability: 0In StockFilm Capacitors 0.22uF 400volts 5% | 0In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | B3265* - MKP General Purpose | AEC-Q200 | Reel | ||||||||
0In Stock | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | B32652A1682J | |||||
Mfr: B32652A0154K000 TTI: B32652A0154K000 TDK Availability: 0In Stock1.800 On Order Expected 20-Jan-27 Film Capacitors 0.15uF 10% 1000V AEC-Q200 | 0In Stock1.800 On Order Expected 20-Jan-27 | 150 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A154K | ||||
Mfr: B32652A4474J189 TTI: B32652A4474J189 TDK Availability: 0In Stock3.500 On Order Expected 14-Jan-27 Film Capacitors FILM CAP MKP BOX 0.47 F 5 400Vdc LS 15mm | 0In Stock3.500 On Order Expected 14-Jan-27 | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32653A0474K000 TTI: B32653A0474K000 TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.47 F 10 1000Vdc LS 22.5mm | 0In Stock | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 29.5 mm (1.161 in) | 26.5 mm (1.043 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A474K | ||||
0In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | B32652A333K |