C4AT - Film Capacitors
79 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C4ATJBW5100A3MJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 10 uF 85C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | General Film Capacitors | 400 VAC | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | C4AT | AEC-Q200 | Bulk | |||||
0In Stock | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 275 VAC | 5 % | 2 Pin | Straight | - 40 C | + 85 C | C4AT | Bulk | |||||||||||
Mfr: C4ATFBU4330A3CJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 3.3uF LS=27.5mm 5% | 0In Stock | 3.3 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 40 C | + 85 C | C4AT | Bulk | ||||||
Mfr: C4ATJBU4100A10J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 1 uF + 85 C 5% AEC-Q200 | 0In Stock | 1 uF | 700 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 40 C | + 85 C | C4AT | AEC-Q200 | Bulk | |||||||||
Mfr: C4ATJBW4500A3JJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 5uF LS=37.5mm 5% | 0In Stock | 5 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | General Film Capacitors | 400 VAC | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | C4AT | Bulk | ||||||
0In Stock | 30 uF | 250 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 160 VAC | 5 % | 4 Pin | Straight | - 40 C | + 85 C | C4AT | Bulk | |||||||||||
Mfr: C4ATFBU5300A3MJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400 VDC 30uF LS=52.5mm 5% | 0In Stock | 30 uF | 400 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | C4AT | Bulk | ||||||
0In Stock | 50 uF | 250 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 40 C | + 85 C | C4AT | Bulk | |||||||||||
0In Stock | 2.2 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 85 C | C4AT | Bulk | 4ATFBU4220A3BJ | ||||||
Mfr: C4ATGBW5200A30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 450V 20uF LS=52.5mm 5% | 0In Stock | 20 uF | 450 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 275 VAC | 5 % | 4 Pin | Straight | - 40 C | + 85 C | C4AT | Bulk | ||||||||||
Mfr: C4ATJBW4100B1DJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 1 uF + 85 C 5% AEC-Q200 | 0In Stock | 1 uF | 700 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 400 VAC | 5 % | 4 Pin | Straight | - 40 C | + 85 C | C4AT | AEC-Q200 | Bulk | |||||||||
0In Stock | 1.5 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 85 C | C4AT | Bulk | |||||||
Mfr: C4ATDBW5600A30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 60uF LS=52.5mm 5% | 0In Stock | 60 uF | 250 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 160 VAC | 5 % | 4 Pin | Straight | - 40 C | + 85 C | C4AT | Bulk | ||||||||||
Mfr: C4ATGBU4330A3EJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 450V 3.3uF LS=27.5mm 5% | 0In Stock | 3.3 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 275 VAC | 5 % | 2 Pin | 33 mm (1.299 in) | Straight | - 40 C | + 85 C | C4AT | Bulk | ||||||
Mfr: C4ATGBW5200A3MJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 450V 20uF LS=52.5mm 5% | 0In Stock | 20 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | General Film Capacitors | 275 VAC | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | C4AT | Bulk | ||||||
Mfr: C4ATHBW5100A3LJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600V 10 uF 85C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 10 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | General Film Capacitors | 350 VAC | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | C4AT | AEC-Q200 | Bulk | |||||
Mfr: C4ATFBW5300A1MJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400 VDC 30uF LS=52.5mm 5% | 0In Stock | 30 uF | 400 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | General Film Capacitors | 250 VAC | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | C4AT | Bulk | ||||||
0In Stock | 2.2 uF | 600 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 350 VAC | 5 % | 4 Pin | Straight | - 40 C | + 85 C | C4AT | Bulk | |||||||||||
Mfr: C4ATGBW5150A3LJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 450V 15uF LS=37.5mm 5% | 0In Stock | 15 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | General Film Capacitors | 275 VAC | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | C4AT | Bulk | ||||||
Mfr: C4ATMBW4470A3LJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 850V 4.7uF 5% LS=37.5mm | 0In Stock | 4.7 uF | 850 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | General Film Capacitors | 450 VAC | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | C4AT | Bulk | ||||||
Mfr: C4ATMBW4680A3MJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 850V 6.8uF 5% LS=52.5mm | 0In Stock | 6.8 uF | 850 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | General Film Capacitors | 450 VAC | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | C4AT | Bulk | ||||||
Mfr: C4ATFBW5150A3JJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 15uF 5% LS=37.5mm | 0In Stock | 15 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | General Film Capacitors | 250 VAC | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | C4AT | Bulk | ||||||
Mfr: C4ATDBU4330A30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 3.3uF LS=27.5mm 5% | 0In Stock | 3.3 uF | 250 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 40 C | + 85 C | C4AT | Bulk | ||||||||||
Mfr: C4ATDBU4500A10J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 5uF LS=27.5MM 5% 160VAC | 0In Stock | 5 uF | 250 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 40 C | + 85 C | C4AT | Bulk | ||||||||||
Mfr: C4ATHBU4100A30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600V 1 uF + 85 C 5% AEC-Q200 | 0In Stock | 1 uF | 600 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 350 VAC | 5 % | 2 Pin | Straight | - 40 C | + 85 C | C4AT | AEC-Q200 | Bulk | 4ATHBU4100A30J |