C4BS - Film Capacitors
143 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 470 nF | 850 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 550 VAC | 5 % | 2 Pin | 8.2 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | |||||||
Mfr: C4BSMBX4100ZAFJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 850volts 1uF 5% 850volts 1uF 5% | 0In Stock | 1 uF | 850 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 550 VAC | 5 % | 2 Pin | 4 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | ||||||
Mfr: C4BSPBX3680ZBFJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1200volts 0.68uF 5% 1200volts 0.68uF 5% | 0In Stock | 680 nF | 1.2 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 630 VAC | 5 % | 2 Pin | 4.7 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | ||||||
Mfr: C4BSPBX4120ZAJJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1200volts 1.2uF 5% | Not Available Online | 1.2 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Power Factor Correction Film Capacitors | 630 VAC | 5 % | 2 Pin | 2.8 mOhms | 37 mm (1.457 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | 4BSPBX4120ZAJJ | |||||
Mfr: C4BSWBX3470ZAFJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000volts 0.47uF 5% | 0In Stock | 470 nF | 2 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 700 VAC | 5 % | 2 Pin | 5.1 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | ||||||
Mfr: C4BSWBX3330ZAFJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000volts 0.33uF 5% | 0In Stock | 330 nF | 2 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 700 VAC | 5 % | 2 Pin | 7.2 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | ||||||
0In Stock | 1.5 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 630 VAC | 5 % | 2 Pin | 2.3 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | |||||||
0In Stock | 470 nF | 3 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 750 VAC | 5 % | 2 Pin | 7.5 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | |||||||
Mfr: C4BSPBX3680ZAFJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors .68uF 5% 70deg C 1200Volts RADIAL BOX | 0In Stock | 680 nF | 1.2 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 630 VAC | 5 % | 2 Pin | 4.7 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | ||||||
0In Stock | 1.2 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Power Factor Correction Film Capacitors | 630 VAC | 5 % | 2 Pin | 2.8 mOhms | 37 mm (1.457 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | 4BSPBX4120ZBJJ | ||||||
Mfr: C4BSTBX3470ZAFJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600volts 0.47uF 5% | 0In Stock | 470 nF | Lug | Polypropylene (PP) | Power Factor Correction Film Capacitors | 5 % | 2 Pin | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | 4BSTBX3470ZAFJ | |||||||||||
Mfr: C4BSWBX3470ZBFJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000volts 0.47uF 5% | 0In Stock | 470 nF | 2 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 700 VAC | 5 % | 2 Pin | 5.1 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | ||||||
Not Available Online | 470 nF | 1.2 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 630 VAC | 5 % | 2 Pin | 6.7 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | 4BSPBX3470ZBFJ | ||||||
Mfr: C4BSWBX3100ZBFJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors .1uF 2000V 5% | Not Available Online | 100 nF | 2 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 700 VAC | 5 % | 2 Pin | 23.3 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | ||||||
Mfr: C4BSPBX4120ZA0J TTI: C4BSPBX4120ZA0J KEMET Availability: 0In StockFilm Capacitors 1200volts 1.2uF 5% | 0In Stock | 1.2 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Power Factor Correction Film Capacitors | 630 VAC | 5 % | 2 Pin | 2.8 mOhms | 37 mm (1.457 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | ||||||
Mfr: C4BSPBX4120ZB0J TTI: C4BSPBX4120ZB0J KEMET Availability: 0In StockFilm Capacitors 1.2UF 1200V 5% MKP | 0In Stock | 1.2 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Power Factor Correction Film Capacitors | 630 VAC | 5 % | 2 Pin | 2.8 mOhms | 37 mm (1.457 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | 4BSPBX4120ZB0J | |||||
Mfr: C4BSNBX4100ZEFJ TTI: C4BSNBX4100ZEFJ KEMET Availability: Not Available OnlineFilm Capacitors 1000volts 1uF 5% 1000volts 1uF 5% | Not Available Online | 1 uF | 1 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 600 VAC | 5 % | 2 Pin | 3.7 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | ||||||
Mfr: C4BSMBX4200ZALJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 850volts 2uF 5% 850volts 2uF 5% | 0In Stock | 2 uF | 850 VDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 550 VAC | 5 % | 2 Pin | 2.1 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | ||||||
Mfr: C4BSWBX3820ZALJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000volts 0.82uF 5% | 0In Stock | 820 nF | 2 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 700 VAC | 5 % | 2 Pin | 3 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | ||||||
0In Stock | 1 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Power Factor Correction Film Capacitors | 630 VAC | 5 % | 2 Pin | 3.3 mOhms | 37 mm (1.457 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | |||||||
0In Stock | 220 nF | 2 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.7 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | |||||||
0In Stock | 1.5 uF | 850 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Power Factor Correction Film Capacitors | 550 VAC | 5 % | 2 Pin | 2.7 mOhms | 37 mm (1.457 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | |||||||
Mfr: C4BSPBX4300ZANJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 3uF 5% 70deg C 1200Volts RADIAL BOX | 0In Stock | 3 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Power Factor Correction Film Capacitors | 630 VAC | 5 % | 2 Pin | 2.5 mOhms | 50 mm (1.969 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | ||||||
0In Stock | 470 nF | 1 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 600 VAC | 5 % | 2 Pin | 7.6 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | |||||||
Mfr: C4BSPBX3330ZBFJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1200volts 0.33uF 5% | 0In Stock | 330 nF | 1.2 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 630 VAC | 5 % | 2 Pin | 9.5 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk |