ECHU(X) - Film Capacitors
328 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECH-U1H333GX5 TTI: ECH-U1H333GX5 Panasonic Industry Film Capacitors 0.033uF 50VDC 2% PPS FILM 1210 | 0In Stock | 33 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C563GX5 TTI: ECH-U1C563GX5 Panasonic Industry Film Capacitors 0.056uF 16VDC 2% PPS FILM 1210 | 0In Stock | 56 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H102JX5 TTI: ECH-U1H102JX5 Panasonic Industry Availability: 0In StockFilm Capacitors 1000pF 50VDC 5% PPS FILM 0805 | 0In Stock | 1 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C823GX5 TTI: ECH-U1C823GX5 Panasonic Industry Availability: 0In Stock2.000 On Order Expected 08-Feb-27 Film Capacitors 0.082uF 16VDC 2% PPS FILM 1210 | 0In Stock2.000 On Order Expected 08-Feb-27 | 82 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H333JX5 TTI: ECH-U1H333JX5 Panasonic Industry Availability: 0In Stock4.000 On Order Expected 05-Jul-27 Film Capacitors 0.033uF 50VDC 5% PPS FILM 1210 | 0In Stock4.000 On Order Expected 05-Jul-27 | 33 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
0In Stock | 3.3 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECH-U1C101GX5 TTI: ECH-U1C101GX5 Panasonic Industry Availability: 0In Stock4.000 On Order Expected 03-May-27 Film Capacitors 100pF 16VDC 2% PPS FILM 0603 | 0In Stock4.000 On Order Expected 03-May-27 | 100 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C103JX5 TTI: ECH-U1C103JX5 Panasonic Industry Availability: 0In Stock15.000 On Order Expected 18-Jan-27 Film Capacitors 0.01uF 16VDC 5% PPS FILM 0805 | 0In Stock15.000 On Order Expected 18-Jan-27 | 10 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.1 mm (0.043 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
0In Stock | 220 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECH-U1H223GX5 TTI: ECH-U1H223GX5 Panasonic Industry Film Capacitors 0.022uF 50VDC 2% PPS FILM 1210 | 0In Stock | 22 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C272GX5 TTI: ECH-U1C272GX5 Panasonic Industry Film Capacitors .0027uF 16VDC 2% PPS FILM 0603 | 0In Stock | 2.7 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H153JX5 TTI: ECH-U1H153JX5 Panasonic Industry Film Capacitors 0.015uF 50VDC 5% PPS FILM 1210 | 0In Stock | 15 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.1 mm (0.043 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H152JX5 TTI: ECH-U1H152JX5 Panasonic Industry Availability: 0In Stock3.000 On Order Expected 18-Jan-29 Film Capacitors 1500pF 50VDC 5% PPS FILM 0805 | 0In Stock3.000 On Order Expected 18-Jan-29 | 1.5 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C273GX5 TTI: ECH-U1C273GX5 Panasonic Industry Film Capacitors 0.027uF 16VDC 2% PPS FILM 1206 | 0In Stock | 27 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H224GX9 TTI: ECH-U1H224GX9 Panasonic Industry Availability: 0In StockFilm Capacitors 0.22uF 50VDC 2% PPS FILM 2416 | 0In Stock | 220 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.8 mm (0.11 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C683GX5 TTI: ECH-U1C683GX5 Panasonic Industry Availability: 0In Stock8.000 On Order Expected 22-Oct-26 Film Capacitors 0.068uF 16VDC 2% PPS FILM 1210 | 0In Stock8.000 On Order Expected 22-Oct-26 | 68 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H823JX9 TTI: ECH-U1H823JX9 Panasonic Industry Availability: 0In StockFilm Capacitors 0.082uF 50VDC 5% PPS FILM 1913 | 0In Stock | 82 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.9 mm (0.075 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C102JX5 TTI: ECH-U1C102JX5 Panasonic Industry Film Capacitors Film Capacitors 0603 1000pF, 5%, 16VDC | 0In Stock | 1 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C683JX5 TTI: ECH-U1C683JX5 Panasonic Industry Film Capacitors 0.068uF 16VDC 5% PPS FILM 1210 | 0In Stock | 68 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.5 mm (0.059 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
0In Stock | 470 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECH-U1H471GX5 TTI: ECH-U1H471GX5 Panasonic Industry Availability: 0In StockFilm Capacitors 470pF 50VDC 2% PPS FILM 0805 | 0In Stock | 470 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H472GX5 TTI: ECH-U1H472GX5 Panasonic Industry Film Capacitors .0047uF 50VDC 2% PPS FILM 1206 | 0In Stock | 4.7 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C393GX5 TTI: ECH-U1C393GX5 Panasonic Industry Availability: 0In StockFilm Capacitors 0.039uF 16VDC 2% PPS FILM 1206 | 0In Stock | 39 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
0In Stock | 3.3 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECH-U1C121GX5 TTI: ECH-U1C121GX5 Panasonic Industry Availability: 0In StockFilm Capacitors 120pF 16VDC 2% PPS FILM 0603 | 0In Stock | 120 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel |