LDB - Film Capacitors
51 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 56 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.7 mm (0.067 in) | - 55 C | + 125 C | LDB | Reel | DBAB2560GC5N0 | |||||||||
0In Stock | 39 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 40 VAC | 2 % | 1210 (3225 metric) | - 55 C | + 125 C | LDB | Reel | DBCB2390GC5N0 | |||||||||||
0In Stock | 47 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | SMD Film Capacitors | 2 % | 2 Pin | 1.3 mm (0.051 in) | 1206 | - 55 C | + 125 C | LDB | Reel | DBAA2470GC5N0 | ||||||||
0In Stock | 18 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | SMD Film Capacitors | 2 % | 1.1 mm (0.043 in) | 1206 | - 55 C | + 125 C | LDB | Reel | DBAA2180GC5N0 | |||||||||
0In Stock | 15 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.1 mm (0.043 in) | - 55 C | + 125 C | LDB | Reel | DBAA2150GC5N0 | |||||||||
0In Stock | 39 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | SMD Film Capacitors | 5 % | 1.2 mm (0.047 in) | 1206 | - 55 C | + 125 C | LDB | Reel | DBAA2390JC5N0 | |||||||||
0In Stock | 39 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.2 mm (0.047 in) | - 55 C | + 125 C | LDB | Reel | DBAA2390GC5N0 | |||||||||
0In Stock | 4.7 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | SMD Film Capacitors | 40 VAC | 2 % | 1.1 mm (0.043 in) | 1206 | - 55 C | + 125 C | LDB | Reel | DBCA1470GC5N0 | ||||||||
0In Stock | 68 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 40 VAC | 2 % | 1812 (4532 metric) | - 55 C | + 125 C | LDB | Reel | DBCC2680GC5N0 | |||||||||||
0In Stock | 27 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | SMD Film Capacitors | 2 % | 1.1 mm (0.043 in) | 1206 | - 55 C | + 125 C | LDB | Reel | DBAA2270GC5N0 | |||||||||
0In Stock | 12 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | SMD Film Capacitors | 40 VAC | 5 % | 1.1 mm (0.043 in) | 1206 | - 55 C | + 125 C | LDB | Reel | DBCA2120JC5N0 | ||||||||
0In Stock | 3.9 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | SMD Film Capacitors | 40 VAC | 5 % | 1.1 mm (0.043 in) | 1206 | - 55 C | + 125 C | LDB | Reel | DBCA1390JC5N0 | ||||||||
0In Stock | 27 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 40 VAC | 2 % | 1210 (3225 metric) | - 55 C | + 125 C | LDB | Reel | DBCB2270GC5N0 | |||||||||||
0In Stock | 33 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 40 VAC | 2 % | 1210 (3225 metric) | - 55 C | + 125 C | LDB | Reel | DBCB2330GC5N0 | |||||||||||
0In Stock | 15 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | SMD Film Capacitors | 5 % | 1.1 mm (0.043 in) | 1206 | - 55 C | + 125 C | LDB | Reel | DBAA2150JC5N0 | |||||||||
0In Stock | 5.6 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | SMD Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.1 mm (0.043 in) | 1206 | - 55 C | + 125 C | LDB | Reel | DBCA1560JC5N0 | |||||||
0In Stock | 68 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.7 mm (0.067 in) | - 55 C | + 125 C | LDB | Reel | DBAB2680GC5N0 | |||||||||
0In Stock | 22 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 40 VAC | 5 % | 1210 (3225 metric) | - 55 C | + 125 C | LDB | Reel | DBCB2220JC5N0 | |||||||||||
0In Stock | 4.7 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | SMD Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.1 mm (0.043 in) | 1206 | - 55 C | + 125 C | LDB | Reel | DBCA1470JC5N0 | |||||||
0In Stock | 68 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 40 VAC | 5 % | 1812 (4532 metric) | - 55 C | + 125 C | LDB | Reel | DBCC2680JC5N0 | |||||||||||
0In Stock | 12 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | SMD Film Capacitors | 5 % | 1.1 mm (0.043 in) | 1206 | - 55 C | + 125 C | LDB | Reel | DBAA2120JC5N0 | |||||||||
0In Stock | 22 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | SMD Film Capacitors | 5 % | 1.1 mm (0.043 in) | 1206 | - 55 C | + 125 C | LDB | Reel | DBAA2220JC5N0 | |||||||||
0In Stock | 5.6 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 40 VAC | 2 % | 1206 (3216 metric) | - 55 C | + 125 C | LDB | Reel | DBCA1560GC5N0 | |||||||||||
Mfr: LDBCB2180GC5N0 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 40 VAC 50 VDC 0.018 uF 0.02 | 0In Stock | 18 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | SMD Film Capacitors | 40 VAC | 2 % | 1.5 mm (0.059 in) | 1210 | - 55 C | + 125 C | LDB | Reel | DBCB2180GC5N0 | |||||||
0In Stock | 56 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 40 VAC | 5 % | 1812 (4532 metric) | - 55 C | + 125 C | LDB | Reel | DBCC2560JC5N0 |