LDE - Film Capacitors
685 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LDEPD2100JA5N00 TTI: LDEPD2100JA5N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 630V 0.01 uF + 125 C 5% AEC-Q200 | Not Available OnlineLimited Supply | 10 nF | 630 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 200 VAC | 5 % | 2 Pin | 3 mm (0.118 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEPD2100JA5N00 | |||||
Mfr: LDEID3100KA0N00 TTI: LDEID3100KA0N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 250V 0.1 uF + 125 C 10% AEC-Q200 | Not Available OnlineLimited Supply | 100 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 120 VAC | 10 % | 2 Pin | 4.1 mm (0.161 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEID3100KA0N00 | |||||
Mfr: LDEDC3220KA5N00 TTI: LDEDC3220KA5N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 63V 0.22 uF + 125 C 10% AEC-Q200 | Not Available OnlineLimited Supply | 220 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 2.4 mm (0.094 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEDC3220KA5N00 | |||||
Mfr: LDEED3220KA5N00 TTI: LDEED3220KA5N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 100V 0.22 uF + 125 C 10% AEC-Q200 | Not Available OnlineLimited Supply | 220 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 2.4 mm (0.094 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEED3220KA5N00 | |||||
Mfr: LDECD3680KA5N00 TTI: LDECD3680KA5N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 50V 0.68 uF + 125 C 10% AEC-Q200 | Not Available OnlineLimited Supply | 680 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.3 mm (0.13 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECD3680KA5N00 | |||||
Mfr: LDEED3150KA5N00 TTI: LDEED3150KA5N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors .15UF 100VDC 10% PEN SMD | Not Available OnlineLimited Supply | 150 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 1.9 mm (0.075 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEED3150KA5N00 | |||||
Mfr: LDEIH4100KA5N00 TTI: LDEIH4100KA5N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 250V 1 uF + 125 C 10% AEC-Q200 | Not Available OnlineLimited Supply | 1 uF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 15.5 mm (0.61 in) | 13.7 mm (0.539 in) | Stacked Film Capacitors | 120 VAC | 10 % | 2 Pin | 4.6 mm (0.181 in) | 6054 | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEIH4100KA5N00 | |||||
Mfr: LDECB2680HA0N00 TTI: LDECB2680HA0N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors .068UF 50VDC2.5% PEN SMD | Not Available OnlineLimited Supply | 68 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 40 VAC | 2.5 % | 2 Pin | 2 mm (0.079 in) | 1210 (3225 metric) | - 55 C | + 125 C | LDE | Reel | |||||||
Mfr: LDECD3330JA5N00 TTI: LDECD3330JA5N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 50V 0.33 uF + 125 C 5% AEC-Q200 | Not Available OnlineLimited Supply | 330 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.9 mm (0.075 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECD3330JA5N00 | |||||
Mfr: LDEDD3470KA5N00 TTI: LDEDD3470KA5N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 63V 0.47 uF + 125 C 10% AEC-Q200 | Not Available OnlineLimited Supply | 470 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 2.4 mm (0.094 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEDD3470KA5N00 | |||||
Mfr: LDEDE4100JA5N00 TTI: LDEDE4100JA5N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 63V 1 uF + 125 C 5% AEC-Q200 | Not Available OnlineLimited Supply | 1 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 3.1 mm (0.122 in) | 2824 (7260 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEDE4100JA5N00 | |||||
Mfr: LDEED3470KA0N00 TTI: LDEED3470KA0N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 100V 0.47 uF + 125 C 10% AEC-Q200 | Not Available OnlineLimited Supply | 470 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 4.4 mm (0.173 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEED3470KA0N00 | |||||
Mfr: LDEPE2220KA5N00 TTI: LDEPE2220KA5N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 630V 0.022 uF + 125 C 10% AEC-Q200 | Not Available OnlineLimited Supply | 22 nF | 630 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 200 VAC | 10 % | 2 Pin | 3.4 mm (0.134 in) | 2824 (7260 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEPE2220KA5N00 | |||||
Mfr: LDECC2220JA5N00 TTI: LDECC2220JA5N00 KEMET Availability: 0In StockLimited Supply Film Capacitors 50V 0.022 uF + 125 C 5% AEC-Q200 | 0In StockLimited Supply | 22 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.7 mm (0.067 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECC2220JA5N00 | |||||
Mfr: LDEDE4150KA0N00 TTI: LDEDE4150KA0N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 63V 1.5 uF + 125 C 10% AEC-Q200 | Not Available OnlineLimited Supply | 1.5 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 4.3 mm (0.169 in) | 2824 (7260 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEDE4150KA0N00 | |||||
Mfr: LDECD4100JA0N00 TTI: LDECD4100JA0N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 50V 1 uF + 125 C 5% AEC-Q200 | Not Available OnlineLimited Supply | 1 uF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 4.4 mm (0.173 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECD4100JA0N00 | |||||
Mfr: LDECD3470KA5N00 TTI: LDECD3470KA5N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 50V 0.47 uF + 125 C 10% AEC-Q200 | Not Available OnlineLimited Supply | 470 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 2.4 mm (0.094 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECD3470KA5N00 | |||||
Mfr: LDECC3220JA5N00 TTI: LDECC3220JA5N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 50V 0.22 uF + 125 C 5% AEC-Q200 | Not Available OnlineLimited Supply | 220 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 2.4 mm (0.094 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECC3220JA5N00 | |||||
Mfr: LDEEE3470KA5N00 TTI: LDEEE3470KA5N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 100V 0.47 uF + 125 C 10% AEC-Q200 | Not Available OnlineLimited Supply | 470 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEEE3470KA5N00 | |||||
Mfr: LDEIC2330KA0N00 TTI: LDEIC2330KA0N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 250V 0.033 uF + 125 C 10% AEC-Q200 | Not Available OnlineLimited Supply | 33 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 120 VAC | 10 % | 2 Pin | 2.6 mm (0.102 in) | 1812 (4733 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEIC2330KA0N00 | |||||
Mfr: LDEPH3220KA5N00 TTI: LDEPH3220KA5N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 630V 0.22 uF + 125 C 10% AEC-Q200 | Not Available OnlineLimited Supply | 220 nF | 630 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 15.5 mm (0.61 in) | 13.7 mm (0.539 in) | Stacked Film Capacitors | 200 VAC | 10 % | 2 Pin | 4.9 mm (0.193 in) | 6054 | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEPH3220KA5N00 | |||||
Mfr: LDEDB3100JA0N00 TTI: LDEDB3100JA0N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 63V 0.1 uF + 125 C 5% AEC-Q200 | Not Available OnlineLimited Supply | 100 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEDB3100JA0N00 | |||||
Mfr: LDECD3470JA5N00 TTI: LDECD3470JA5N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 50V 0.47 uF + 125 C 5% AEC-Q200 | Not Available OnlineLimited Supply | 470 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 2.4 mm (0.094 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECD3470JA5N00 | |||||
Mfr: LDECA1100KA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.001 uF + 125 C 10% AEC-Q200 | Not Available Online | 1 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECA1100KA0N00 | |||||
Mfr: LDECA1150KA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.0015 uF + 125 C 10% AEC-Q200 | Not Available Online | 1.5 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECA1150KA0N00 |