MKP1845 - Film Capacitors
59 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1845447634 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .47UF 630VDC 5% MKP AXIAL | 0In Stock | 470 nF | 630 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | AC and Pulse Film Capacitors | 250 VAC | 2 Pin | - 55 C | + 100 C | MKP1845 | |||||||||||
0In Stock | 2.2 uF | 160 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | AC and Pulse Film Capacitors | 100 VAC | 2 Pin | - 55 C | + 100 C | MKP1845 | ||||||||||||
0In Stock | 22 nF | 1.6 kVDC | Axial | Polypropylene (PP) | 29 mm (1.142 in) | AC and Pulse Film Capacitors | 650 VAC | 2 Pin | - 55 C | + 100 C | MKP1845 | Bulk | |||||||||||
0In Stock | 47 nF | 2 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | AC and Pulse Film Capacitors | 700 VAC | 2 Pin | - 55 C | + 100 C | MKP1845 | Bulk | |||||||||||
0In Stock | 470 nF | 400 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | AC and Pulse Film Capacitors | 220 VAC | 2 Pin | - 55 C | + 100 C | MKP1845 | Bulk | |||||||||||
Mfr: MKP1845310135 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .01UF 1600VDC 10% MKP | 0In Stock | 10 nF | 1.6 kVDC | Axial | Polypropylene (PP) | 29 mm (1.142 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 1845 | - 55 C | + 100 C | MKP1845 | Bulk | ||||||||
Mfr: MKP1845347634 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .047uF 630volt 5% | 0In Stock | 47 nF | 630 VDC | Axial | Polypropylene (PP) | 29 mm (1.142 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 1845 | - 55 C | + 100 C | MKP1845 | Bulk | ||||||||
Mfr: MKP1845333254 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .033UF 250VDC 5% MKP AXIAL | 0In Stock | 33 nF | 250 VDC | Axial | Polypropylene (PP) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 160 VAC | 2 Pin | - 55 C | + 100 C | MKP1845 | |||||||||||
0In Stock | 1 uF | 160 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | AC and Pulse Film Capacitors | 100 VAC | 2 Pin | - 55 C | + 100 C | MKP1845 | Bulk | |||||||||||
Mfr: MKP1845447255 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .47 uF 250volt 10% | 0In Stock | 470 nF | 250 VDC | Axial | Polypropylene (PP) | 29 mm (1.142 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 1845 | Straight | - 55 C | + 100 C | MKP1845 | Bulk | |||||||
0In Stock | 100 nF | 630 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | AC and Pulse Film Capacitors | 250 VAC | 2 Pin | - 55 C | + 100 C | MKP1845 | ||||||||||||
0In Stock | 22 nF | 250 VDC | Axial | Polypropylene (PP) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 160 VAC | 2 Pin | - 55 C | + 100 C | MKP1845 | ||||||||||||
0In Stock | 22 nF | 1 kVDC | Axial | Polypropylene (PP) | 29 mm (1.142 in) | AC and Pulse Film Capacitors | 600 VAC | 2 Pin | - 55 C | + 100 C | MKP1845 | Bulk | |||||||||||
0In Stock | 22 nF | 2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | AC and Pulse Film Capacitors | 700 VAC | 2 Pin | - 55 C | + 100 C | MKP1845 | Bulk | |||||||||||
0In Stock | 470 nF | 630 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | AC and Pulse Film Capacitors | 250 VAC | 2 Pin | - 55 C | + 100 C | MKP1845 | ||||||||||||
0In Stock | 33 nF | 2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | AC and Pulse Film Capacitors | 700 VAC | 2 Pin | - 55 C | + 100 C | MKP1845 | Bulk | |||||||||||
0In Stock | 220 nF | 1.6 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | AC and Pulse Film Capacitors | 650 VAC | 2 Pin | - 55 C | + 100 C | MKP1845 | ||||||||||||
0In Stock | 68 nF | 160 VDC | Axial | Polypropylene (PP) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 100 VAC | 2 Pin | - 55 C | + 100 C | MKP1845 | Bulk | |||||||||||
0In Stock | 220 nF | 1.6 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 1845 | - 55 C | + 100 C | MKP1845 | Bulk | |||||||||
0In Stock | 15 nF | 2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | AC and Pulse Film Capacitors | 700 VAC | 2 Pin | - 55 C | + 100 C | MKP1845 | Bulk | |||||||||||
0In Stock | 47 nF | 1.6 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | AC and Pulse Film Capacitors | 650 VAC | 2 Pin | - 55 C | + 100 C | MKP1845 | ||||||||||||
0In Stock | 3.3 nF | 2 kVDC | Axial | Polypropylene (PP) | 29 mm (1.142 in) | AC and Pulse Film Capacitors | 700 VAC | 2 Pin | - 55 C | + 100 C | MKP1845 | Bulk | |||||||||||
0In Stock | 3.3 nF | 2 kVDC | Axial | Polypropylene (PP) | 29 mm (1.142 in) | AC and Pulse Film Capacitors | 700 VAC | 2 Pin | - 55 C | + 100 C | MKP1845 | Reel | |||||||||||
0In Stock | 47 nF | 1.6 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | AC and Pulse Film Capacitors | 650 VAC | 2 Pin | - 55 C | + 100 C | MKP1845 | ||||||||||||
0In Stock | 220 nF | 630 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | AC and Pulse Film Capacitors | 250 VAC | 2 Pin | - 55 C | + 100 C | MKP1845 |