MKS 2 - Film Capacitors
3.060 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKS2C034701C00KC00 TTI: MKS2C034701C00KC00 WIMA Availability: 6.000In StockFilm Capacitors 0.47 uF 63 VDC 10% | 6.000In Stock | 470 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Ammo Pack | MKS2-.47/63/10A | ||||
Mfr: MKS2F022201A00JSSD TTI: MKS2F022201A00JSSD WIMA Availability: 6.150In StockFilm Capacitors 0.022uF 250 Volts 5% | 6.150In Stock | 22 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.022/250/5 | ||||
Mfr: MKS2C041501H00JSSD TTI: MKS2C041501H00JSSD WIMA Availability: 2.500In StockFilm Capacitors 63 VDC 1.5 uF 5% | 2.500In Stock | 1.5 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-1.5/63/5 | ||||
Mfr: MKS2C023301A00KSSD TTI: MKS2C023301A00KSSD WIMA Availability: 2.300In StockFilm Capacitors 50V .033uF 10% | 2.300In Stock | 33 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.033/63/10 | ||||
Mfr: MKS2C041001F00KSSD TTI: MKS2C041001F00KSSD WIMA Availability: 7.600In Stock13.100 On Order Expected 22-Oct-26 Film Capacitors 63 VDC 1 uF 10% | 7.600In Stock13.100 On Order Expected 22-Oct-26 | 1 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-1/63/10 | ||||
Mfr: MKS2C031001A00KSSD TTI: MKS2C031001A00KSSD WIMA Availability: 2.800In Stock6.000 On Order Expected 19-Oct-26 Film Capacitors 63VDC 0.1 uF 10% | 2.800In Stock6.000 On Order Expected 19-Oct-26 | 100 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.1/63/10 | ||||
Mfr: MKS2C041001F00JSSD TTI: MKS2C041001F00JSSD WIMA Availability: 0In Stock6.300 On Order Expected 05-Nov-26 Film Capacitors 63 VDC 1 uF 5% | 0In Stock6.300 On Order Expected 05-Nov-26 | 1 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-1/63/5 | ||||
Mfr: MKS2C032201B00KSSD TTI: MKS2C032201B00KSSD WIMA Availability: 0In Stock10.000 On Order Expected 10-Dec-26 Film Capacitors 0.22 uF 63 VDC 10% | 0In Stock10.000 On Order Expected 10-Dec-26 | 220 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-0.22/63/10 MKS2-.22/63/10 | ||||
Mfr: MKS2D034701E00KSSD TTI: MKS2D034701E00KSSD WIMA Availability: 0In StockFilm Capacitors 100 VDC 0.47 uF 10% 1E=4.5x9.5x7.2 PCM 5 | 0In Stock | 470 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.47/100/10 | ||||
Mfr: MKS2C021001A00KSSD TTI: MKS2C021001A00KSSD WIMA Availability: 0In Stock10.000 On Order Expected 07-Jan-27 Film Capacitors 63V .01uF10% | 0In Stock10.000 On Order Expected 07-Jan-27 | 10 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.01/63/10 | ||||
0In Stock | 47 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.047/63/10 | |||||
Mfr: MKS2C034701C00JSSD TTI: MKS2C034701C00JSSD WIMA Availability: 0In Stock9.700 On Order Expected 04-Mar-27 Film Capacitors 0.47 uF 63 VDC 5% | 0In Stock9.700 On Order Expected 04-Mar-27 | 470 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.47/63/5 | ||||
Mfr: MKS2F031001E00KSSD TTI: MKS2F031001E00KSSD WIMA Availability: 0In Stock7.400 On Order Expected 11-Feb-27 Film Capacitors 0.1 uF 250 VDC 10% | 0In Stock7.400 On Order Expected 11-Feb-27 | 100 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.1/250/10 | ||||
0In Stock | 68 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.068/63/5 | |||||
Mfr: MKS2C034701C00JI00 TTI: MKS2C034701C00JI00 WIMA Availability: 0In StockFilm Capacitors 0.47 uF 63 VDC 5% | 0In Stock | 470 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Reel | MKS2-.47/63/5T | ||||
Mfr: MKS2C031001A00JC00 TTI: MKS2C031001A00JC00 WIMA Availability: 0In StockFilm Capacitors 0.1 uF 63 VDC 5% | 0In Stock | 100 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Ammo Pack | MKS2-.1/63/5A | ||||
Mfr: MKS2C041001F00JO00 TTI: MKS2C041001F00JO00 WIMA Availability: 0In StockFilm Capacitors 1UF 63VDC 5% MKT 5MMLS | 0In Stock | 1 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | MKS 2 | Reel | ||||||
Mfr: MKS2C041001F00JI00 TTI: MKS2C041001F00JI00 WIMA Availability: 0In StockFilm Capacitors 1 uF 63 VDC 5% | 0In Stock | 1 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-1/63/5T | ||||
Mfr: MKS2J024701M00KSSD TTI: MKS2J024701M00KSSD WIMA Availability: 0In StockFilm Capacitors 630 VDC 0.047 uF 10% TOL PCM 5 | 0In Stock | 47 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 8.5 mm (0.335 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-0.047/630/10 | ||||
Mfr: MKS2D024701A00KSSD TTI: MKS2D024701A00KSSD WIMA Availability: 0In StockFilm Capacitors 100 VDC 0.047 uF 10% TOL PCM 5 | 0In Stock | 47 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.047/100/10 | ||||
Mfr: MKS2C024701A00JF00 TTI: MKS2C024701A00JF00 WIMA Availability: 0In Stock5.000 On Order Expected 04-Mar-27 Film Capacitors 0.047 uF 63 VDC 5% | 0In Stock5.000 On Order Expected 04-Mar-27 | 47 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Reel | |||||
Mfr: MKS2C031001A00KC00 TTI: MKS2C031001A00KC00 WIMA Availability: 0In StockFilm Capacitors 0.1 uF 63 VDC 10% | 0In Stock | 100 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Ammo Pack | MKS2-.1/63/10A | ||||
Mfr: MKS2D041001K00JSSD TTI: MKS2D041001K00JSSD WIMA Availability: 0In Stock2.000 On Order Expected 11-Feb-27 Film Capacitors 100 VDC 1 uF 5% | 0In Stock2.000 On Order Expected 11-Feb-27 | 1 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-1/100/5 | ||||
Mfr: MKS2G021001A00KA00 TTI: MKS2G021001A00KA00 WIMA Availability: 0In StockFilm Capacitors 0.01 uF 400 VDC 10% | 0In Stock | 10 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Ammo Pack | |||||
Mfr: MKS2C021001A00KC00 TTI: MKS2C021001A00KC00 WIMA Availability: 0In StockFilm Capacitors 0.01uF 63 Volts 10% | 0In Stock | 10 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Ammo Pack | MKS2-.01/63/10A |