MKT370 - Film Capacitors
1.409 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC237086223 TTI: BFC237086223 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 22nF 5 100V= | 0In Stock | 22 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237086223 | |||||
0In Stock | 100 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237021104 | ||||||
Mfr: BFC237076334 TTI: BFC237076334 Vishay / BC Components Availability: 9.000In StockFilm Capacitors MKT 370 330nF 5 63V= | 9.000In Stock | 330 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 222237076334 | |||||
Mfr: BFC237035473 TTI: BFC237035473 Vishay / BC Components Availability: 0In Stock9.000 On Order Expected 11-Feb-27 Film Capacitors MKT 370 47nF 10 250V= | 0In Stock9.000 On Order Expected 11-Feb-27 | 47 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | ||||||
Mfr: BFC237051103 TTI: BFC237051103 Vishay / BC Components Availability: 0In StockFilm Capacitors .01uF 10% 400volts | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237051103 | |||||
Mfr: BFC237065102 TTI: BFC237065102 Vishay / BC Components Availability: 0In Stock10.000 On Order Expected 18-Mar-27 Film Capacitors MKT 370 1nF 10 400V= | 0In Stock10.000 On Order Expected 18-Mar-27 | 1 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237065102 | |||||
Mfr: BFC237022104 TTI: BFC237022104 Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 5% 100volts | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 2222-370-22104 | |||||
Mfr: BFC237075684 TTI: BFC237075684 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 680nF 10 63V= | 0In Stock | 680 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 2222-370-75684 | |||||
Mfr: BFC237076154 TTI: BFC237076154 Vishay / BC Components Availability: 0In Stock12.000 On Order Expected 18-Mar-27 Film Capacitors MKT 370 150nF 5 63V= | 0In Stock12.000 On Order Expected 18-Mar-27 | 150 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 222237076154 | |||||
Mfr: BFC237076474 TTI: BFC237076474 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 470nF 5 63V= | 0In Stock | 470 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 222237076474 | |||||
Mfr: BFC237086333 TTI: BFC237086333 Vishay / BC Components Availability: 0In Stock12.000 On Order Expected Film Capacitors MKT 370 33nF 5 100V= | 0In Stock12.000 On Order Expected | 33 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237086333 | |||||
Mfr: BFC237011334 TTI: BFC237011334 Vishay / BC Components Availability: 0In StockFilm Capacitors .33uF 10% 63volts | 0In Stock | 330 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 222237011334 | |||||
Mfr: BFC237086222 TTI: BFC237086222 Vishay / BC Components Availability: 0In StockFilm Capacitors 2200PF 100VDC 5% MKT 5MMLS | 0In Stock | MKT370 | Ammo Pack | |||||||||||||||||||||
Mfr: BFC237085333 TTI: BFC237085333 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 33nF 10 100V= | 0In Stock | 33 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237085333 | |||||
Mfr: BFC237065103 TTI: BFC237065103 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 10nF 10 400V= | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 2222-370-65103 | |||||
Mfr: BFC237086104 TTI: BFC237086104 Vishay / BC Components Availability: 0In Stock12.000 On Order Expected 11-Jun-27 Film Capacitors MKT 370 100nF 5 100V= | 0In Stock12.000 On Order Expected 11-Jun-27 | 100 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 2222-370-86104 | |||||
Mfr: BFC237066102 TTI: BFC237066102 Vishay / BC Components Availability: 0In Stock12.000 On Order Expected Film Capacitors MKT 370 1nF 5 400V= | 0In Stock12.000 On Order Expected | 1 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237066102 | |||||
Mfr: BFC237085103 TTI: BFC237085103 Vishay / BC Components Availability: 0In StockFilm Capacitors .01UF 100VDC 10% MKT 5MMLS | 0In Stock | 10 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | - 55 C | + 100 C | MKT370 | Ammo Pack | |||||||||||||
Mfr: BFC237018105 TTI: BFC237018105 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 1 F 10 63V= | 0In Stock | 1 uF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKT370 | Reel | 2222-370-18105 | |||||
Mfr: BFC237085104 TTI: BFC237085104 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 100nF 10 100V= | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237085104 | |||||
Mfr: BFC237085472 TTI: BFC237085472 Vishay / Dale Availability: Not Available OnlineFilm Capacitors MKT 370 4.7nF 10 100V= | Not Available Online | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | - 55 C | + 100 C | MKT370 | Ammo Pack | ||||||||||||||
Mfr: BFC237065473 TTI: BFC237065473 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 47nF 10 400V= | 0In Stock | 47 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 10 % | 11 mm (0.433 in) | MKT370 | Ammo Pack | 222237065473 | |||||||||
Mfr: BFC237051122 TTI: BFC237051122 Vishay / BC Components Availability: 0In StockFilm Capacitors .0012uF 10% 400volts | 0In Stock | 1.2 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237051122 | |||||
Mfr: BFC237012104 TTI: BFC237012104 Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 5% 63volts | 0In Stock | 100 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 222237012104 | |||||
Mfr: BFC237022473 TTI: BFC237022473 Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 5% 100volts | 0In Stock | 47 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237022473 |