PME261 - Film Capacitors
95 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PME261KB5680KR30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.068uF 10% LS=15.2mm | 0In Stock | 68 nF | 400 VDC | Radial | Paper | 15.2 mm (0.598 in) | 18.5 mm (0.728 in) | 7.3 mm (0.287 in) | Suppression Film Capacitors | 220 VAC | 10 % | 13 mm (0.512 in) | Straight | PME261 | Bulk | P561QM683K220A | ||||||||
Mfr: PME261EA4100MR30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 1000pF 20% LS=10.2mm | 0In Stock | 1 nF | 630 VDC | Radial | Paper | 10.2 mm (0.402 in) | 13.5 mm (0.531 in) | 3.9 mm (0.154 in) | Suppression Film Capacitors | 300 VAC | 20 % | 7.5 mm (0.295 in) | Straight | PME261 | Bulk | P561HE102M300A | ||||||||
Mfr: PME261JA4150MR30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 1500pF 20% LS=10.2mm | 0In Stock | 1.5 nF | 1 kVDC | Radial | Paper | 10.2 mm (0.402 in) | 13.5 mm (0.531 in) | 3.9 mm (0.154 in) | Suppression Film Capacitors | 500 VAC | 20 % | 7.5 mm (0.295 in) | Straight | PME261 | Bulk | P561HE152M500A | ||||||||
Mfr: PME261EA5150KR30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.015uF 10% LS=10.2mm | 0In Stock | 15 nF | 630 VDC | Radial | Paper | 10.2 mm (0.402 in) | 13.5 mm (0.531 in) | 5.1 mm (0.201 in) | Suppression Film Capacitors | 300 VAC | 10 % | 10.5 mm (0.413 in) | Straight | - 40 C | + 100 C | PME261 | Bulk | P561HL153K300A | ||||||
Mfr: PME261JA4330MR30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 3300pF 20% LS=10.2mm | 0In Stock | 3.3 nF | 1 kVDC | Radial | Paper | 10.2 mm (0.402 in) | 13.5 mm (0.531 in) | 3.9 mm (0.154 in) | Suppression Film Capacitors | 500 VAC | 20 % | 7.5 mm (0.295 in) | Straight | PME261 | Bulk | P561HE332M500A | ||||||||
Mfr: PME261KA5150KR30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.015uF 10% LS=10.2mm | 0In Stock | 15 nF | 400 VDC | Radial | Paper | 10.2 mm (0.402 in) | 13.5 mm (0.531 in) | 5.1 mm (0.201 in) | Suppression Film Capacitors | 220 VAC | 10 % | 10.5 mm (0.413 in) | Straight | PME261 | Bulk | P561HL153K220A | ||||||||
Mfr: PME261EB5680KR30 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.068uF 10% LS=15.2mm | Not Available Online | 68 nF | 630 VDC | Radial | Paper | 15.2 mm (0.598 in) | 18.5 mm (0.728 in) | 7.3 mm (0.287 in) | Suppression Film Capacitors | 300 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 70 C | PME261 | Bulk | P561QM683K300A | |||||
Mfr: PME261EA4150MR30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 1500pF 20% LS=10.2mm | 0In Stock | 1.5 nF | 630 VDC | Radial | Paper | 10.2 mm (0.402 in) | 13.5 mm (0.531 in) | 3.9 mm (0.154 in) | Suppression Film Capacitors | 300 VAC | 20 % | 7.5 mm (0.295 in) | Straight | PME261 | Bulk | P561HE152M300A | ||||||||
Mfr: PME261JA4680MR30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 6800pF 20% LS=10.2mm | 0In Stock | 6.8 nF | 1 kVDC | Radial | Paper | 10.2 mm (0.402 in) | 13.5 mm (0.531 in) | 5.1 mm (0.201 in) | Suppression Film Capacitors | 500 VAC | 20 % | 10.5 mm (0.413 in) | Straight | PME261 | Bulk | P561HL682M500A | ||||||||
Mfr: PME261EA4220MR30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 2200pF 20% LS=10.2mm | 0In Stock | 2.2 nF | 630 VDC | Radial | Paper | 10.2 mm (0.402 in) | 13.5 mm (0.531 in) | 3.9 mm (0.154 in) | Suppression Film Capacitors | 300 VAC | 20 % | 7.5 mm (0.295 in) | Straight | PME261 | Bulk | P561HE222M300A | ||||||||
Mfr: PME261EA4470MR30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 4700pF 20% LS=10.2mm | 0In Stock | 4.7 nF | 630 VDC | Radial | Paper | 10.2 mm (0.402 in) | 13.5 mm (0.531 in) | 3.9 mm (0.154 in) | Suppression Film Capacitors | 300 VAC | 20 % | 7.5 mm (0.295 in) | Straight | PME261 | Bulk | P561HE472M300A | ||||||||
Mfr: PME261JA4470MR30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 4700pF 20% LS=10.2mm | 0In Stock | 4.7 nF | 1 kVDC | Radial | Paper | 10.2 mm (0.402 in) | 13.5 mm (0.531 in) | 5.1 mm (0.201 in) | Suppression Film Capacitors | 500 VAC | 20 % | 10.5 mm (0.413 in) | Straight | PME261 | Bulk | P561HL472M500A | ||||||||
Mfr: PME261EB5470KR19 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.047uF 10% LS=15.2mm | 0In Stock | 47 nF | 630 VDC | Radial | Paper | 15.2 mm (0.598 in) | 18.5 mm (0.728 in) | 7.3 mm (0.287 in) | Suppression Film Capacitors | 300 VAC | 10 % | 13 mm (0.512 in) | Straight | PME261 | Bulk | P561QM473K300ALK0J | ||||||||
Mfr: PME261EA4330MR30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 3300pF 20% LS=10.2mm | 0In Stock | 3.3 nF | 630 VDC | Radial | Paper | 10.2 mm (0.402 in) | 13.5 mm (0.531 in) | 3.9 mm (0.154 in) | Suppression Film Capacitors | 300 VAC | 20 % | 7.5 mm (0.295 in) | Straight | PME261 | Bulk | P561HE332M300A | ||||||||
Mfr: PME261JA4100MR30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 1000pF 20% LS=10.2mm | 0In Stock | 1 nF | 1 kVDC | Radial | Paper | 10.2 mm (0.402 in) | 13.5 mm (0.531 in) | 3.9 mm (0.154 in) | Suppression Film Capacitors | 500 VAC | 20 % | 7.5 mm (0.295 in) | Straight | PME261 | Bulk | P561HE102M500A | ||||||||
Mfr: PME261JA4220MR30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 2200pF 20% LS=10.2mm | 0In Stock | 2.2 nF | 1 kVDC | Radial | Paper | 10.2 mm (0.402 in) | 13.5 mm (0.531 in) | 3.9 mm (0.154 in) | Suppression Film Capacitors | 500 VAC | 20 % | 7.5 mm (0.295 in) | Straight | PME261 | Bulk | P561HE222M500A | ||||||||
Mfr: PME261EA4680MR30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 6800pF 20% LS=10.2mm | 0In Stock | 6.8 nF | 630 VDC | Radial | Paper | 10.2 mm (0.402 in) | 13.5 mm (0.531 in) | 3.9 mm (0.154 in) | Suppression Film Capacitors | 300 VAC | 20 % | 7.5 mm (0.295 in) | Straight | PME261 | Bulk | P561HE682M300A | ||||||||
Mfr: PME261KA5220KR30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.022uF 10% LS=10.2mm | 0In Stock | 22 nF | 400 VDC | Radial | Paper | 10.2 mm (0.402 in) | 13.5 mm (0.531 in) | 5.1 mm (0.201 in) | Suppression Film Capacitors | 220 VAC | 10 % | 10.5 mm (0.413 in) | Straight | PME261 | Bulk | P561HL223K220A | ||||||||
Mfr: PME261JB5100KR19T0 TTI: PME261JB5100KR19T0 KEMET Availability: 0In StockFilm Capacitors .015UF 1000VDC 10% 15.2MMLS | 0In Stock | PME261 | Bulk | |||||||||||||||||||||
Mfr: PME261KC6220KR30 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.22uF 10% LS=20.3mm | Not Available Online | 220 nF | 400 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 8.4 mm (0.331 in) | Suppression Film Capacitors | 220 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 40 C | + 70 C | PME261 | Bulk | P561CG224K220A | |||||
Mfr: PME261KE6470KR30 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.47uF 10% LS=25.4mm | Not Available Online | 470 nF | 400 VDC | Radial | Paper | 25.4 mm (1 in) | 30.5 mm (1.201 in) | 10.6 mm (0.417 in) | Suppression Film Capacitors | 220 VAC | 10 % | 2 Pin | 17.3 mm (0.681 in) | Straight | - 40 C | + 70 C | PME261 | Bulk | P561EH474K220A | |||||
Mfr: PME261EA4220KR30 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2.2NF DC 10V | Not Available Online | 2.2 nF | 630 VDC | Radial | Paper | 10.2 mm (0.402 in) | 13.5 mm (0.531 in) | 3.9 mm (0.154 in) | Suppression Film Capacitors | 300 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | - 40 C | + 70 C | PME261 | Bulk | |||||||
Not Available Online | PME261 | Reel | ||||||||||||||||||||||
Not Available Online | PME261 | Reel | ||||||||||||||||||||||
Mfr: PME261EA4330MR19T0 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3300PF 630VDC 20% 10.2MMLS | Not Available Online | PME261 | Reel |